ex VAT

1.55ohm Multilayer Inductors:

13 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3554044RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.038
1000+
US$0.031
2000+
US$0.031
Min: 500 / Mult: 10
0.56µH
1.55ohm
95MHz
35mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.040
1000+
US$0.037
2000+
US$0.034
4000+
US$0.034
Min: 500 / Mult: 10
5.6µH
1.55ohm
22MHz
5mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.058
100+
US$0.043
500+
US$0.040
1000+
US$0.037
2000+
US$0.034
More Pricing...
Min: 10 / Mult: 10
5.6µH
1.55ohm
22MHz
5mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.054
100+
US$0.040
500+
US$0.038
1000+
US$0.031
2000+
US$0.031
Min: 10 / Mult: 10
0.56µH
1.55ohm
95MHz
35mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
4065899RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.149
Min: 100 / Mult: 1
560nH
1.55ohm
110MHz
35mA
-
0603 [1608 Metric]
WE-MI Series
± 10%
-
Unshielded
-
1.6mm
0.8mm
0.8mm
4065899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.184
100+
US$0.149
Min: 10 / Mult: 10
560nH
1.55ohm
110MHz
35mA
-
0603 [1608 Metric]
WE-MI Series
± 10%
-
Unshielded
-
1.6mm
0.8mm
0.8mm
3554050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.058
100+
US$0.043
500+
US$0.040
1000+
US$0.036
2000+
US$0.035
More Pricing...
Min: 10 / Mult: 10
3.3µH
1.55ohm
40MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554050RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.040
1000+
US$0.036
2000+
US$0.035
4000+
US$0.034
Min: 500 / Mult: 10
3.3µH
1.55ohm
40MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
4142816

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
8000+
US$0.028
Min: 8000 / Mult: 8000
3.3µH
1.55ohm
70MHz
15mA
-
0603 [1608 Metric]
AIML-0603 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1343110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.168
Min: 10 / Mult: 10
560nH
1.55ohm
95MHz
35mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18NN_00 Series
± 10%
95MHz
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1343110RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$0.168
Min: 100 / Mult: 10
560nH
1.55ohm
95MHz
35mA
-
0603 [1608 Metric]
LQM18NN_00 Series
± 10%
-
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4065909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.208
100+
US$0.182
500+
US$0.159
Min: 10 / Mult: 10
560nH
1.55ohm
110MHz
35mA
-
0603 [1608 Metric]
WE-MI Series
± 5%
-
Unshielded
-
1.6mm
0.8mm
0.8mm
4065909RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.182
500+
US$0.159
Min: 100 / Mult: 1
560nH
1.55ohm
110MHz
35mA
-
0603 [1608 Metric]
WE-MI Series
± 5%
-
Unshielded
-
1.6mm
0.8mm
0.8mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account