ex VAT

3.2nH Multilayer Inductors:

21 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.054
2500+
US$0.044
5000+
US$0.039
Min: 500 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.094
100+
US$0.069
500+
US$0.064
2500+
US$0.049
5000+
US$0.041
Min: 10 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.222
100+
US$0.158
500+
US$0.150
2500+
US$0.095
5000+
US$0.087
Min: 10 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.075
100+
US$0.062
500+
US$0.054
2500+
US$0.044
5000+
US$0.039
Min: 10 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639284RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.158
500+
US$0.150
2500+
US$0.095
5000+
US$0.087
Min: 100 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.064
2500+
US$0.049
5000+
US$0.041
Min: 500 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.081
100+
US$0.067
500+
US$0.058
2500+
US$0.047
5000+
US$0.044
Min: 10 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.058
2500+
US$0.047
5000+
US$0.044
Min: 500 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639426RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.159
500+
US$0.151
2500+
US$0.105
5000+
US$0.096
10000+
US$0.090
Min: 100 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3263564RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.065
2500+
US$0.056
5000+
US$0.052
10000+
US$0.047
Min: 500 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3263564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.089
100+
US$0.074
500+
US$0.065
2500+
US$0.056
5000+
US$0.052
More Pricing...
Min: 10 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.222
100+
US$0.159
500+
US$0.151
2500+
US$0.105
5000+
US$0.096
More Pricing...
Min: 10 / Mult: 10
3.2nH
0.09ohm
6GHz
900mA
-
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
4631829

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
US$0.034
Min: 15000 / Mult: 15000
3.2nH
0.17ohm
7GHz
500mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
4631831

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
US$0.034
Min: 15000 / Mult: 15000
3.2nH
0.17ohm
7GHz
500mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.3nH
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
4631830

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
US$0.036
Min: 15000 / Mult: 15000
3.2nH
0.17ohm
7GHz
500mA
-
0201 [0603 Metric]
AIMC-06UHQ Series
± 0.2nH
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
4629628

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
US$0.056
Min: 40000 / Mult: 40000
3.2nH
0.6ohm
7.5GHz
240mA
-
-
AIMC-02UHQ Series
± 0.1nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4632091

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
US$0.046
Min: 15000 / Mult: 15000
3.2nH
0.25ohm
8.5GHz
400mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 0.2nH
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
4632090

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
US$0.046
Min: 15000 / Mult: 15000
3.2nH
0.25ohm
8.5GHz
400mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 0.1nH
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
4629630

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
US$0.056
Min: 40000 / Mult: 40000
3.2nH
0.6ohm
7.5GHz
240mA
-
-
AIMC-02UHQ Series
± 0.3nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4632092

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
US$0.046
Min: 15000 / Mult: 15000
3.2nH
0.25ohm
8.5GHz
400mA
-
01005 [0402 Metric]
AIMC-04UHQ Series
± 0.3nH
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
4629629

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
US$0.056
Min: 40000 / Mult: 40000
3.2nH
0.6ohm
7.5GHz
240mA
-
-
AIMC-02UHQ Series
± 0.2nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account