ex VAT

390nH Multilayer Inductors:

31 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3781152RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.112
500+
US$0.104
1000+
US$0.096
2000+
US$0.094
Min: 100 / Mult: 10
390nH
2.3ohm
350MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3781152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.130
100+
US$0.112
500+
US$0.104
1000+
US$0.096
2000+
US$0.094
Min: 10 / Mult: 10
390nH
2.3ohm
350MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3518544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.096
100+
US$0.083
500+
US$0.080
1000+
US$0.077
2000+
US$0.070
More Pricing...
Min: 10 / Mult: 10
390nH
2.3ohm
350MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3386692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.178
100+
US$0.147
500+
US$0.134
1000+
US$0.120
2000+
US$0.113
More Pricing...
Min: 10 / Mult: 10
390nH
0.37ohm
210MHz
450mA
-
0603 [1608 Metric]
MLJ Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3370592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.484
100+
US$0.351
500+
US$0.154
1000+
US$0.146
2000+
US$0.138
Min: 10 / Mult: 10
390nH
3.2ohm
300MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
-
± 5%
300MHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370404

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.135
20000+
US$0.116
Min: 4000 / Mult: 4000
390nH
3.2ohm
300MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
-
± 5%
300MHz
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3386680RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.039
2500+
US$0.031
5000+
US$0.030
10000+
US$0.029
Min: 500 / Mult: 10
390nH
8ohm
300MHz
50mA
-
0402 [1005 Metric]
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386681RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.071
2500+
US$0.063
5000+
US$0.057
10000+
US$0.053
Min: 500 / Mult: 10
390nH
8ohm
300MHz
50mA
-
0402 [1005 Metric]
MLG Series
± 5%
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3370592RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.351
500+
US$0.154
1000+
US$0.146
2000+
US$0.138
Min: 100 / Mult: 10
390nH
3.2ohm
300MHz
150mA
-
0603 [1608 Metric]
-
± 5%
-
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3386680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.051
100+
US$0.042
500+
US$0.039
2500+
US$0.031
5000+
US$0.030
More Pricing...
Min: 10 / Mult: 10
390nH
8ohm
300MHz
50mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
300MHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3518544RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.080
1000+
US$0.077
2000+
US$0.070
4000+
US$0.062
Min: 500 / Mult: 10
390nH
2.3ohm
350MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3386681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.099
100+
US$0.082
500+
US$0.071
2500+
US$0.063
5000+
US$0.057
More Pricing...
Min: 10 / Mult: 10
390nH
8ohm
300MHz
50mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
300MHz
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386692RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.147
500+
US$0.134
1000+
US$0.120
2000+
US$0.113
4000+
US$0.106
Min: 100 / Mult: 10
390nH
0.37ohm
210MHz
450mA
-
0603 [1608 Metric]
MLJ Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
4167153RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.154
500+
US$0.134
1000+
US$0.126
2000+
US$0.125
4000+
US$0.124
Min: 100 / Mult: 10
390nH
0.85ohm
290MHz
100mA
-
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
4167163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.099
100+
US$0.088
500+
US$0.085
2500+
US$0.078
5000+
US$0.077
Min: 10 / Mult: 10
390nH
0.97ohm
330MHz
300mA
-
0402 [1005 Metric]
MLJ Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
4167163RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$0.088
500+
US$0.085
2500+
US$0.078
5000+
US$0.077
Min: 100 / Mult: 10
390nH
0.97ohm
330MHz
300mA
-
0402 [1005 Metric]
MLJ Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
4167153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.185
100+
US$0.154
500+
US$0.134
1000+
US$0.126
2000+
US$0.125
More Pricing...
Min: 10 / Mult: 10
390nH
0.85ohm
290MHz
100mA
-
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
4420293RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.202
500+
US$0.177
2500+
US$0.131
4000+
US$0.121
8000+
US$0.109
Min: 100 / Mult: 10
390nH
3.2ohm
300MHz
150mA
-
-
3655 Series
-
-
-
-
1.6mm
0.8mm
0.8mm
4420293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.284
100+
US$0.202
500+
US$0.177
2500+
US$0.131
4000+
US$0.121
More Pricing...
Min: 10 / Mult: 10
390nH
3.2ohm
300MHz
150mA
-
0603 [1608 Metric]
3655 Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3797449

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
24000+
US$0.091
Min: 24000 / Mult: 24000
390nH
3ohm
300MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
BSCH Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3781006RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.054
1000+
US$0.054
2000+
US$0.050
4000+
US$0.045
Min: 500 / Mult: 10
390nH
2.3ohm
350MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
2491616RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.135
500+
US$0.118
2500+
US$0.103
5000+
US$0.097
10000+
US$0.090
Min: 100 / Mult: 10
390nH
1.35ohm
210MHz
1mA
-
0402 [1005 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
2491616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.163
100+
US$0.135
500+
US$0.118
2500+
US$0.103
5000+
US$0.097
More Pricing...
Min: 10 / Mult: 10
390nH
1.35ohm
210MHz
1mA
0402 [1005 Metric]
0402 [1005 Metric]
MLF Series
± 10%
210MHz
Shielded
Ferrite
1mm
0.5mm
0.5mm
3781006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.074
100+
US$0.058
500+
US$0.054
1000+
US$0.054
2000+
US$0.050
More Pricing...
Min: 10 / Mult: 10
390nH
2.3ohm
350MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
4154148

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
US$0.062
Min: 20000 / Mult: 20000
390nH
8.8ohm
640MHz
70mA
-
0402 [1005 Metric]
MHQ-P Series
± 2%
-
Unshielded
Ceramic
1mm
0.6mm
0.5mm
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account