ex VAT

5.6µH Multilayer Inductors:

17 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3648176RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.094
500+
US$0.087
1000+
US$0.079
2000+
US$0.072
Min: 100 / Mult: 10
5.6µH
1.1ohm
45MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.114
100+
US$0.094
500+
US$0.087
1000+
US$0.079
2000+
US$0.072
Min: 10 / Mult: 10
5.6µH
1.1ohm
45MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.166
100+
US$0.138
500+
US$0.120
1000+
US$0.104
2000+
US$0.102
More Pricing...
Min: 10 / Mult: 10
5.6µH
1.1ohm
45MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
45MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386523RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.138
500+
US$0.120
1000+
US$0.104
2000+
US$0.102
4000+
US$0.100
Min: 100 / Mult: 10
5.6µH
1.1ohm
45MHz
15mA
-
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1669565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.143
50+
US$0.114
250+
US$0.094
500+
US$0.084
1000+
US$0.074
More Pricing...
Min: 5 / Mult: 5
5.6µH
0.6ohm
45MHz
15mA
-
0805 [2012 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
1669565RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.084
1000+
US$0.074
2000+
US$0.072
Min: 500 / Mult: 5
5.6µH
0.6ohm
45MHz
15mA
-
0805 [2012 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
3648177RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.086
1000+
US$0.084
2000+
US$0.082
4000+
US$0.080
Min: 500 / Mult: 10
5.6µH
1.1ohm
45MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.083
50+
US$0.057
250+
US$0.053
500+
US$0.049
1500+
US$0.045
More Pricing...
Min: 5 / Mult: 5
5.6µH
0.9ohm
32MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
3554052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.040
1000+
US$0.037
2000+
US$0.034
4000+
US$0.034
Min: 500 / Mult: 10
5.6µH
1.55ohm
22MHz
5mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.058
100+
US$0.043
500+
US$0.040
1000+
US$0.037
2000+
US$0.034
More Pricing...
Min: 10 / Mult: 10
5.6µH
1.55ohm
22MHz
5mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.107
100+
US$0.088
500+
US$0.086
1000+
US$0.084
2000+
US$0.082
More Pricing...
Min: 10 / Mult: 10
5.6µH
1.1ohm
45MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554023RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.049
1500+
US$0.045
3000+
US$0.042
Min: 500 / Mult: 5
5.6µH
0.9ohm
32MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
4065924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.275
50+
US$0.222
250+
US$0.188
Min: 5 / Mult: 5
5.6µH
0.9ohm
37MHz
15mA
-
0805 [2012 Metric]
WE-MI Series
± 10%
-
Unshielded
-
2mm
1.25mm
1.25mm
4065924RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
US$0.188
Min: 500 / Mult: 5
5.6µH
0.9ohm
37MHz
15mA
-
0805 [2012 Metric]
WE-MI Series
± 10%
-
Unshielded
-
2mm
1.25mm
1.25mm
3648197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.165
50+
US$0.131
250+
US$0.109
500+
US$0.097
1000+
US$0.085
More Pricing...
Min: 5 / Mult: 5
5.6µH
0.6ohm
45MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
3648197RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.097
1000+
US$0.085
2000+
US$0.078
Min: 500 / Mult: 5
5.6µH
0.6ohm
45MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
4154199

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
US$0.058
Min: 4000 / Mult: 4000
5.6µH
0.6ohm
65MHz
15mA
-
0805 [2012 Metric]
MLF Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account