ex VAT

RF Inductors:

17,971 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1644331

RoHS

Each
1+
US$0.386
50+
US$0.339
100+
US$0.314
250+
US$0.272
500+
US$0.252
More Pricing...
Total:US$0.39
Min: 1 / Mult: 1
470µH
1.9ohm
1.8MHz
510mA
1711838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.149
50+
US$0.121
250+
US$0.104
500+
US$0.093
1000+
US$0.085
More Pricing...
Total:US$0.74
Min: 5 / Mult: 5
220nH
0.7ohm
850MHz
400mA
1644323

RoHS

Each
1+
US$0.552
50+
US$0.484
100+
US$0.450
250+
US$0.390
500+
US$0.362
More Pricing...
Total:US$0.55
Min: 1 / Mult: 1
1mH
3.6ohm
1.3MHz
370mA
2215651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.111
50+
US$0.078
250+
US$0.064
500+
US$0.058
1000+
US$0.051
More Pricing...
Total:US$0.56
Min: 5 / Mult: 5
15µH
0.95ohm
22MHz
250mA
1711831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.142
50+
US$0.115
250+
US$0.098
500+
US$0.088
1000+
US$0.081
More Pricing...
Total:US$0.71
Min: 5 / Mult: 5
56nH
0.34ohm
1.55GHz
500mA
1299975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.377
50+
US$0.273
250+
US$0.225
500+
US$0.218
1000+
US$0.212
More Pricing...
Total:US$1.88
Min: 5 / Mult: 5
10µH
0.46ohm
30MHz
500mA
1929727

RoHS

Each
1+
US$0.990
5+
US$0.872
10+
US$0.754
20+
US$0.726
40+
US$0.698
More Pricing...
Total:US$0.99
Min: 1 / Mult: 1
100mH
235ohm
100kHz
20mA
608520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.230
100+
US$0.190
500+
US$0.166
1000+
US$0.157
2500+
US$0.145
Total:US$2.30
Min: 10 / Mult: 10
47µH
1.1ohm
7.5MHz
450mA
516545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.421
50+
US$0.311
100+
US$0.296
250+
US$0.267
500+
US$0.261
Total:US$0.42
Min: 1 / Mult: 1
47µH
0.5ohm
5MHz
800mA
2493070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.111
50+
US$0.071
250+
US$0.061
500+
US$0.055
1000+
US$0.049
Total:US$0.56
Min: 5 / Mult: 5
10µH
0.3ohm
-
500mA
2493077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.080
100+
US$0.066
500+
US$0.065
1000+
US$0.055
2000+
US$0.053
Total:US$0.80
Min: 10 / Mult: 10
4.7µH
0.18ohm
-
600mA
2780206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.332
50+
US$2.010
250+
US$1.554
500+
US$1.119
1000+
US$0.978
More Pricing...
Total:US$11.66
Min: 5 / Mult: 5
590nH
0.78ohm
960MHz
320mA
2840111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.041
100+
US$0.034
500+
US$0.031
2500+
US$0.028
5000+
US$0.023
More Pricing...
Total:US$0.41
Min: 10 / Mult: 10
10µH
0.26ohm
3.4GHz
500mA
2747753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.170
50+
US$0.130
250+
US$0.102
500+
US$0.097
1000+
US$0.093
More Pricing...
Total:US$0.85
Min: 5 / Mult: 5
10µH
0.504ohm
30MHz
600mA
2858880

RoHS

Each
10+
US$0.271
100+
US$0.200
500+
US$0.178
1000+
US$0.139
2500+
US$0.130
More Pricing...
Total:US$2.71
Min: 10 / Mult: 10
220nH
6.8ohm
4MHz
130mA
2894679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.477
50+
US$0.431
250+
US$0.403
500+
US$0.379
1500+
US$0.354
More Pricing...
Total:US$2.38
Min: 5 / Mult: 5
10µH
0.6ohm
26MHz
25mA
3370578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.058
100+
US$0.046
500+
US$0.041
1000+
US$0.036
2000+
US$0.033
More Pricing...
Total:US$0.58
Min: 10 / Mult: 10
15µH
0.5ohm
2.3GHz
300mA
1762622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.105
100+
US$0.087
500+
US$0.083
2500+
US$0.078
5000+
US$0.074
More Pricing...
Total:US$1.05
Min: 10 / Mult: 10
18nH
0.27ohm
4.5GHz
370mA
1299971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.498
50+
US$0.355
250+
US$0.291
500+
US$0.280
1000+
US$0.269
More Pricing...
Total:US$2.49
Min: 5 / Mult: 5
2.2µH
0.16ohm
90MHz
800mA
1299970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.512
50+
US$0.364
250+
US$0.300
500+
US$0.291
1000+
US$0.280
More Pricing...
Total:US$2.56
Min: 5 / Mult: 5
1mH
0.1ohm
150MHz
1.15A
2066882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.415
50+
US$0.364
250+
US$0.338
500+
US$0.319
1000+
US$0.303
More Pricing...
Total:US$2.07
Min: 5 / Mult: 5
470µH
0.95ohm
375MHz
500mA
1762621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.107
100+
US$0.089
500+
US$0.081
2500+
US$0.073
5000+
US$0.070
More Pricing...
Total:US$1.07
Min: 10 / Mult: 10
15µH
0.16ohm
5MHz
460mA
1711834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.142
50+
US$0.115
250+
US$0.098
500+
US$0.088
1000+
US$0.081
More Pricing...
Total:US$0.71
Min: 5 / Mult: 5
100mH
0.46ohm
1.2GHz
400mA
2285811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.2µH
0.038ohm
15.1GHz
2.1A
2215632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.082
100+
US$0.067
500+
US$0.064
1000+
US$0.056
2000+
US$0.051
More Pricing...
Total:US$0.82
Min: 10 / Mult: 10
470µH
0.42ohm
105MHz
500mA
126-150 of 17971 items
of 719 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account