ex VAT

RF Inductors:

17,971 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2103089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.054
100+
US$0.045
500+
US$0.039
2500+
US$0.035
5000+
US$0.032
More Pricing...
Total:US$0.54
Min: 10 / Mult: 10
5.6nH
0.85ohm
6GHz
280mA
1515386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.130
100+
US$0.107
500+
US$0.102
1000+
US$0.088
2000+
US$0.080
More Pricing...
Total:US$1.30
Min: 10 / Mult: 10
33nH
0.6ohm
1.7GHz
300mA
1762604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.116
100+
US$0.096
500+
US$0.087
2500+
US$0.078
5000+
US$0.068
More Pricing...
Total:US$1.16
Min: 10 / Mult: 10
3.6nH
0.04ohm
9.5GHz
900mA
2215654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.111
50+
US$0.073
250+
US$0.063
500+
US$0.058
1000+
US$0.052
More Pricing...
Total:US$0.56
Min: 5 / Mult: 5
33nH
2.6ohm
15MHz
190mA
2345132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.180
100+
US$0.151
500+
US$0.137
1000+
US$0.124
2000+
US$0.116
More Pricing...
Total:US$1.80
Min: 10 / Mult: 10
4.7µH
0.26ohm
-
700mA
1173878

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
US$4.301
50+
US$3.430
100+
US$3.229
250+
US$3.028
500+
US$2.801
More Pricing...
Total:US$4.30
Min: 1 / Mult: 1
1mH
72ohm
3.4MHz
49mA
1748764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.348
50+
US$0.306
250+
US$0.268
500+
US$0.255
1500+
US$0.241
More Pricing...
Total:US$1.74
Min: 5 / Mult: 5
15nH
0.17ohm
4GHz
700mA
1669563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.137
50+
US$0.113
250+
US$0.093
500+
US$0.084
1000+
US$0.074
More Pricing...
Total:US$0.68
Min: 5 / Mult: 5
10µH
0.8ohm
30MHz
15mA
2309158

RoHS

Each
10+
US$0.197
100+
US$0.162
500+
US$0.141
1000+
US$0.134
2500+
US$0.120
More Pricing...
Total:US$1.97
Min: 10 / Mult: 10
100µH
4.1ohm
5.5MHz
165mA
2286601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
21.5nH
9000µohm
3.7GHz
-
513532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.469
50+
US$0.334
100+
US$0.315
250+
US$0.275
500+
US$0.269
Total:US$0.47
Min: 1 / Mult: 1
1mH
0.08ohm
200MHz
2.2A
2286585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
5.5nH
3400µohm
4.9GHz
-
2215653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.114
50+
US$0.081
250+
US$0.067
500+
US$0.060
1000+
US$0.053
More Pricing...
Total:US$0.57
Min: 5 / Mult: 5
22µH
2ohm
18MHz
220mA
1711797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.117
100+
US$0.095
500+
US$0.081
1000+
US$0.073
2000+
US$0.067
Total:US$1.17
Min: 10 / Mult: 10
12nH
0.13ohm
4GHz
700mA
1704104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.233
50+
US$0.196
250+
US$0.162
500+
US$0.151
1000+
US$0.139
More Pricing...
Total:US$1.16
Min: 5 / Mult: 5
1mH
2.13ohm
200MHz
180mA
2286256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
470nH
0.62ohm
540MHz
420mA
1865765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.034
100+
US$0.028
500+
US$0.026
2500+
US$0.023
5000+
US$0.018
More Pricing...
Total:US$0.34
Min: 10 / Mult: 10
4.7µH
0.24ohm
-
300mA
2215629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.093
100+
US$0.076
500+
US$0.074
1000+
US$0.063
2000+
US$0.058
More Pricing...
Total:US$0.93
Min: 10 / Mult: 10
2.2µH
0.25ohm
50MHz
500mA
1299982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.498
50+
US$0.359
250+
US$0.295
500+
US$0.276
1000+
US$0.257
More Pricing...
Total:US$2.49
Min: 5 / Mult: 5
100µH
4.8ohm
8MHz
150mA
2112971

RoHS

Each
10+
US$0.230
100+
US$0.180
500+
US$0.163
1000+
US$0.146
2500+
US$0.128
More Pricing...
Total:US$2.30
Min: 10 / Mult: 10
1mH
31.4ohm
1.2MHz
60mA
2286263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.2µH
0.87ohm
160MHz
370mA
8808180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.706
50+
US$0.500
250+
US$0.415
500+
US$0.403
1500+
US$0.391
Total:US$3.53
Min: 5 / Mult: 5
330nH
1.5ohm
800MHz
220mA
2343747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
39nH
0.01ohm
2.2GHz
-
1711915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.263
50+
US$0.213
250+
US$0.182
500+
US$0.163
1000+
US$0.149
More Pricing...
Total:US$1.32
Min: 5 / Mult: 5
10µH
2.1ohm
30MHz
150mA
2286262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1mH
0.81ohm
190MHz
400mA
151-175 of 17971 items
of 719 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account