ex VAT

RF Inductors:

18,450 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3410647RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.239
250+
US$0.208
Total:US$23.90
Min: 100 / Mult: 5
100µH
9ohm
-
180mA
3648824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.099
250+
US$0.785
500+
US$0.682
1000+
US$0.622
Total:US$109.90
Min: 100 / Mult: 5
2.7µH
1.5ohm
60MHz
280mA
3639454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.065
100+
US$0.054
500+
US$0.047
2500+
US$0.044
5000+
US$0.043
Total:US$0.65
Min: 10 / Mult: 10
4.1nH
0.1ohm
5GHz
800mA
3639489RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.089
2500+
US$0.086
5000+
US$0.084
Total:US$44.50
Min: 500 / Mult: 10
91nH
2.3ohm
900MHz
160mA
3639352RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.122
500+
US$0.107
2500+
US$0.085
Total:US$12.20
Min: 100 / Mult: 10
16nH
0.8ohm
2.3GHz
260mA
3678360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.062
100+
US$0.060
500+
US$0.058
2500+
US$0.057
7500+
US$0.056
Total:US$0.62
Min: 10 / Mult: 10
91nH
7ohm
1GHz
80mA
3386621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.075
100+
US$0.062
500+
US$0.054
2500+
US$0.046
5000+
US$0.040
Total:US$0.75
Min: 10 / Mult: 10
2nH
0.15ohm
7.5GHz
900mA
3386607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.082
100+
US$0.068
500+
US$0.059
2500+
US$0.051
5000+
US$0.047
Total:US$0.82
Min: 10 / Mult: 10
1.5nH
0.1ohm
8GHz
1A
3773665RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
US$0.033
1000+
US$0.030
5000+
US$0.023
10000+
US$0.022
20000+
US$0.021
Total:US$16.50
Min: 500 / Mult: 10
15nH
0.32ohm
2.5GHz
600mA
3263556RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.060
2500+
US$0.047
5000+
US$0.044
Total:US$30.00
Min: 500 / Mult: 10
2.8nH
0.08ohm
6.5GHz
900mA
3386419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
US$0.033
1000+
US$0.028
5000+
US$0.023
10000+
US$0.021
20000+
US$0.020
Total:US$16.50
Min: 500 / Mult: 10
15nH
2.1ohm
2.7GHz
120mA
3639353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.057
2500+
US$0.044
5000+
US$0.042
10000+
US$0.039
Total:US$28.50
Min: 500 / Mult: 10
16nH
0.8ohm
2.3GHz
260mA
3678369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.062
100+
US$0.060
500+
US$0.058
2500+
US$0.057
7500+
US$0.056
Total:US$0.62
Min: 10 / Mult: 10
130nH
8ohm
700MHz
80mA
3386548RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.141
500+
US$0.122
1000+
US$0.106
2000+
US$0.103
4000+
US$0.100
Total:US$14.10
Min: 100 / Mult: 10
0.39µH
0.45ohm
180MHz
200mA
3386578RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
US$0.057
2500+
US$0.049
5000+
US$0.042
10000+
US$0.039
Total:US$28.50
Min: 500 / Mult: 10
0.7nH
0.1ohm
10GHz
1A
3639326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.098
100+
US$0.072
500+
US$0.066
2500+
US$0.051
5000+
US$0.043
Total:US$0.98
Min: 10 / Mult: 10
8.7nH
0.17ohm
3.5GHz
550mA
3639464RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.065
2500+
US$0.049
5000+
US$0.042
Total:US$32.50
Min: 500 / Mult: 10
5.8nH
0.13ohm
4GHz
700mA
3678360RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.058
2500+
US$0.057
7500+
US$0.056
Total:US$29.00
Min: 500 / Mult: 10
91nH
7ohm
1GHz
80mA
3438294RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.092
Total:US$9.20
Min: 100 / Mult: 5
1µH
0.3ohm
320MHz
450mA
3639395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.046
2500+
US$0.040
5000+
US$0.037
Total:US$23.00
Min: 500 / Mult: 10
2.3nH
0.07ohm
7GHz
1A
3386419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.043
250+
US$0.033
1000+
US$0.028
5000+
US$0.023
10000+
US$0.021
More Pricing...
Total:US$0.43
Min: 10 / Mult: 10
15nH
2.1ohm
2.7GHz
120mA
3773658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.035
250+
US$0.023
1000+
US$0.021
Total:US$0.35
Min: 10 / Mult: 10
3.9nH
0.14ohm
5GHz
600mA
3648170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.118
100+
US$0.098
500+
US$0.090
1000+
US$0.082
2000+
US$0.074
Total:US$1.18
Min: 10 / Mult: 10
0.27µH
0.6ohm
260MHz
150mA
3639270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.096
100+
US$0.070
500+
US$0.065
2500+
US$0.050
5000+
US$0.042
Total:US$0.96
Min: 10 / Mult: 10
2.8nH
0.08ohm
6.5GHz
900mA
3639364RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.055
2500+
US$0.044
5000+
US$0.041
Total:US$27.50
Min: 500 / Mult: 10
1.4nH
0.04ohm
12GHz
1A
176-200 of 18450 items
of 738 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account