ex VAT

80µH Through Hole Toroidal Inductors:

7 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2945391

RoHS

Each
1+
US$5.507
40+
US$3.672
Min: 1 / Mult: 1
PHBC Series
80µH
5A
0.0356ohm
± 20%
2945415

RoHS

Each
1+
US$4.918
10+
US$4.020
50+
US$3.337
240+
US$3.149
720+
US$2.787
More Pricing...
Min: 1 / Mult: 1
SHBC Series
80µH
5A
0.0356ohm
± 20%
2945367

RoHS

Date/Lot Code

Each
1+
US$4.958
40+
US$3.819
80+
US$3.725
120+
US$3.631
520+
US$3.122
More Pricing...
Min: 1 / Mult: 1
HHBC Series
80µH
5A
0.0356ohm
± 20%
4065974

RoHS

Date/Lot Code

Each
1+
US$2.613
5+
US$2.399
10+
US$2.224
25+
US$2.023
50+
US$1.889
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
80µH
2.5A
0.1ohm
± 20%
4367639

RoHS

Each
20+
US$4.945
60+
US$4.315
Min: 20 / Mult: 20
HHBC Series
80µH
5A
0.0356ohm
± 20%
4367653

RoHS

Each
12+
US$6.378
36+
US$6.298
Min: 12 / Mult: 12
PHBC Series
80µH
5A
0.0356ohm
± 20%
4367666

RoHS

Each
30+
US$4.261
90+
US$3.605
Min: 30 / Mult: 30
SHBC Series
80µH
5A
0.0356ohm
± 20%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account