Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3046L-2-103
Order Code2814158
Product Range3046 Series
Technical Datasheet
239 In Stock
Need more?
Delivery in 10-14 Business Days(US stock)
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$18.988 |
10+ | US$17.768 |
25+ | US$15.169 |
50+ | US$14.740 |
100+ | US$13.976 |
250+ | US$12.891 |
500+ | US$12.221 |
Price for:Each
Minimum: 1
Multiple: 1
US$18.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No3046L-2-103
Order Code2814158
Product Range3046 Series
Technical Datasheet
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating125mW
Length of Travel6.35mm
Product Range3046 Series
Potentiometer TerminalsWire Leaded
Resistor Technology-
Temperature Coefficient± 1000ppm/°C
Product Length19.68mm
Product Width5.69mm
Product Height6.58mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Track Resistance
10kohm
Power Rating
125mW
Product Range
3046 Series
Resistor Technology
-
Product Length
19.68mm
Product Height
6.58mm
Operating Temperature Max
125°C
Resistance Tolerance
± 20%
Length of Travel
6.35mm
Potentiometer Terminals
Wire Leaded
Temperature Coefficient
± 1000ppm/°C
Product Width
5.69mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082