Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPSM60-082A-103B2
Order Code2530215
Product RangePSM Series
Technical Datasheet
12 In Stock
120 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$38.217 |
5+ | US$34.425 |
10+ | US$30.820 |
20+ | US$27.631 |
40+ | US$25.192 |
60+ | US$24.683 |
Price for:Each
Minimum: 1
Multiple: 1
US$38.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPSM60-082A-103B2
Order Code2530215
Product RangePSM Series
Technical Datasheet
Slide Potentiometer TypeMotorized
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating500mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel60mm
Lever Length8.2mm
Resistor TechnologyCarbon
Potentiometer TerminalsSnap-in
Product RangePSM Series
Product Length112mm
Product Width13mm
Product Height35mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCLead (25-Jun-2025)
Product Overview
PSM60-082A-103B2 is a PSM series motorized slide potentiometer. Application includes audio mixing consoles, broadcast mixing consoles.
- Long life carbon element, assortment of resistance tapers
- 2.36inch travel lengths, touch sense lever, motorized slide potentiometer
- 8.2mm lever length, snap-in connector terminal type, metal lever level end style
- 250VAC dielectric withstanding voltage
- 10Kohm track resistance
- 100,000 cycles operational life, ±15% TR shift, ±5% resistance to solder heat
- 1Kohms to 1megohm standard resistance range, ±20% standard resistance tolerance
- 10VDC rated voltage, 6 to 11VDC operating voltage supply range, 800mA maximum starting current
- Linear, audio standard taper, lever speed at 10VDC is .20mm/0.1sec
- Operating temperature range from -10°C to +55°C
Technical Specifications
Slide Potentiometer Type
Motorized
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
60mm
Resistor Technology
Carbon
Product Range
PSM Series
Product Width
13mm
Operating Temperature Min
-10°C
SVHC
Lead (25-Jun-2025)
Track Resistance
10kohm
Power Rating
500mW
Potentiometer Mounting
Through Hole
Lever Length
8.2mm
Potentiometer Terminals
Snap-in
Product Length
112mm
Product Height
35mm
Operating Temperature Max
55°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060101