ex VAT

± 10% Chip SMD Resistors:

179 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3545485

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
US$0.035
Min: 5000 / Mult: 5000
10kohm
± 10%
333.3mW
1206 [3216 Metric]
Thick Film
Anti-Surge
SG73 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3546037RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.322
500+
US$0.244
1000+
US$0.224
2000+
US$0.196
4000+
US$0.170
Min: 100 / Mult: 10
10kohm
± 10%
1W
2512 [6432 Metric]
Thick Film
Anti-Surge
SG73 Series
± 200ppm/K
200V
6.3mm
3.1mm
-55°C
155°C
AEC-Q200
3545503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.109
100+
US$0.085
500+
US$0.075
1000+
US$0.063
2500+
US$0.062
Min: 10 / Mult: 10
1ohm
± 10%
500mW
1210 [3225 Metric]
Thick Film
Anti-Surge
SG73 Series
± 400ppm/K
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3545503RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.075
1000+
US$0.063
2500+
US$0.062
Min: 500 / Mult: 10
1ohm
± 10%
500mW
1210 [3225 Metric]
Thick Film
Anti-Surge
SG73 Series
± 400ppm/K
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
3546037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.386
100+
US$0.322
500+
US$0.244
1000+
US$0.224
2000+
US$0.196
More Pricing...
Min: 10 / Mult: 10
10kohm
± 10%
1W
2512 [6432 Metric]
Thick Film
Anti-Surge
SG73 Series
± 200ppm/K
200V
6.3mm
3.1mm
-55°C
155°C
AEC-Q200
2427366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$10.787
10+
US$8.804
50+
US$8.174
100+
US$7.718
Min: 1 / Mult: 1
25Gohm
± 10%
1.5W
4020 [10251 Metric]
Thick Film
High Voltage
HVC Series
± 250ppm/°C
6kV
10.2mm
5.1mm
-55°C
155°C
-
1174523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.501
50+
US$0.821
100+
US$0.716
250+
US$0.701
500+
US$0.685
More Pricing...
Min: 1 / Mult: 1
100Mohm
± 10%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
RH73 Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1174521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.949
50+
US$0.821
100+
US$0.716
250+
US$0.699
500+
US$0.683
More Pricing...
Min: 1 / Mult: 1
40Mohm
± 10%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
RH73 Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2797365

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.008
Min: 5000 / Mult: 5000
22Mohm
± 10%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
-400ppm/°C to +150ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1174519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.729
50+
US$1.199
100+
US$1.106
250+
US$1.004
500+
US$0.926
More Pricing...
Min: 1 / Mult: 1
20Mohm
± 10%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
RH73 Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2427366RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$7.718
Min: 100 / Mult: 1
25Gohm
± 10%
1.5W
4020 [10251 Metric]
Thick Film
High Voltage
HVC Series
± 250ppm/°C
6kV
10.2mm
5.1mm
-55°C
155°C
-
1174520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.154
50+
US$0.803
100+
US$0.738
250+
US$0.671
500+
US$0.619
More Pricing...
Min: 1 / Mult: 1
30Mohm
± 10%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
RH73 Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1605131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$4.007
50+
US$2.278
250+
US$1.729
500+
US$1.581
1500+
US$1.434
More Pricing...
Min: 5 / Mult: 5
100Mohm
± 10%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
HR Series
-2000ppm/°C to 0ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1174523RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.716
250+
US$0.701
500+
US$0.685
1000+
US$0.659
Min: 100 / Mult: 1
100Mohm
± 10%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
RH73 Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
3790944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.650
50+
US$3.069
100+
US$2.975
250+
US$2.626
500+
US$2.425
More Pricing...
Min: 1 / Mult: 1
10kohm
± 10%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
RH73 Series
± 1000ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1174521RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.716
250+
US$0.699
500+
US$0.683
1000+
US$0.600
Min: 100 / Mult: 1
40Mohm
± 10%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
RH73 Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1174519RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.106
250+
US$1.004
500+
US$0.926
1000+
US$0.808
Min: 100 / Mult: 1
20Mohm
± 10%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
RH73 Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1605131RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$2.278
250+
US$1.729
500+
US$1.581
1500+
US$1.434
3000+
US$1.407
Min: 100 / Mult: 5
100Mohm
± 10%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
HR Series
-2000ppm/°C to 0ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1174520RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.738
250+
US$0.671
500+
US$0.619
1000+
US$0.611
Min: 100 / Mult: 5
30Mohm
± 10%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
RH73 Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
3790944RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.975
250+
US$2.626
500+
US$2.425
1000+
US$2.251
Min: 100 / Mult: 1
10kohm
± 10%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
RH73 Series
± 1000ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2427337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$6.553
10+
US$5.427
Min: 1 / Mult: 1
1ohm
± 10%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
HVC Series
± 1000ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
-
4676975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.249
10+
US$5.414
50+
US$4.770
100+
US$4.543
200+
US$4.462
More Pricing...
Min: 1 / Mult: 1
1.8ohm
± 10%
4W
0808 [2020 Metric]
Thin Film
Back Contact, High Power
IGBR Series
-
75V
2mm
2mm
-55°C
125°C
-
4676975RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$5.414
50+
US$4.770
100+
US$4.543
200+
US$4.462
500+
US$4.368
Min: 10 / Mult: 1
1.8ohm
± 10%
4W
0808 [2020 Metric]
Thin Film
Back Contact, High Power
IGBR Series
-
75V
2mm
2mm
-55°C
125°C
-
1174522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.501
50+
US$0.750
100+
US$0.698
Min: 1 / Mult: 1
50Mohm
± 10%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
RH73 Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1174522RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.698
Min: 100 / Mult: 5
50Mohm
± 10%
125mW
0805 [2012 Metric]
Thick Film
High Voltage
RH73 Series
± 100ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
1-25 of 179 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account