0
0 ItemsUS$0.00
ex VAT
ex VAT

Chip SMD Resistors :

144,968 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
9233504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.011
100+US$0.007
500+US$0.007
1000+US$0.005
2500+US$0.004
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1469748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.014
100+US$0.011
500+US$0.008
1000+US$0.007
2500+US$0.007
10kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2078984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.104
100+US$0.063
500+US$0.043
1000+US$0.040
2500+US$0.036
More Pricing...
2.2ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1469669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.014
100+US$0.011
500+US$0.008
2500+US$0.007
5000+US$0.006
10kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1652881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.014
100+US$0.011
500+US$0.008
1000+US$0.006
2500+US$0.006
More Pricing...
47kohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2078990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.098
100+US$0.046
500+US$0.026
1000+US$0.024
2500+US$0.016
More Pricing...
22ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1160173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.371
100+US$0.253
500+US$0.193
1000+US$0.177
2500+US$0.147
More Pricing...
3.92kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
2059364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.020
100+US$0.016
500+US$0.010
1000+US$0.009
2500+US$0.008
More Pricing...
3.57kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2145360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.046
100+US$0.039
500+US$0.028
1000+US$0.023
2500+US$0.020
More Pricing...
2.7kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ERJ-U03 Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2057752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.051
100+US$0.031
500+US$0.027
1000+US$0.022
2500+US$0.020
More Pricing...
200ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1739217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.176
100+US$0.155
500+US$0.126
1000+US$0.107
2500+US$0.099
More Pricing...
150ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1738953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.083
100+US$0.062
500+US$0.053
1000+US$0.049
2500+US$0.046
More Pricing...
330ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2078888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.092
100+US$0.046
500+US$0.034
1000+US$0.032
2500+US$0.029
1ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1739223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.176
100+US$0.155
500+US$0.126
1000+US$0.107
2500+US$0.103
More Pricing...
330ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2303051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.033
100+US$0.023
500+US$0.017
1000+US$0.013
2500+US$0.011
80.6ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2531908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.208
250+US$0.163
1000+US$0.142
5000+US$0.115
10000+US$0.108
100kohm
± 5%
600mW
1206 [3216 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2616591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.032
100+US$0.027
500+US$0.019
1000+US$0.016
2500+US$0.015
More Pricing...
100kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
RCA e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3546387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.039
100+US$0.027
500+US$0.025
1000+US$0.021
2500+US$0.019
More Pricing...
4.02ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2380575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.096
100+US$0.054
500+US$0.040
1000+US$0.037
2500+US$0.034
470kohm
± 0.5%
100mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6R Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2138441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.028
100+US$0.022
500+US$0.015
1000+US$0.012
2500+US$0.011
19.1kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2081881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.411
100+US$0.236
500+US$0.158
1000+US$0.123
2000+US$0.115
More Pricing...
22ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
2059263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.024
100+US$0.020
500+US$0.014
1000+US$0.011
2500+US$0.009
More Pricing...
24.9ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2057794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.036
100+US$0.024
500+US$0.017
1000+US$0.016
2500+US$0.013
More Pricing...
2.2ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8GE Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2059667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.054
100+US$0.022
500+US$0.013
1000+US$0.009
2500+US$0.007
300kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2079013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+US$0.112
100+US$0.053
500+US$0.030
1000+US$0.025
2500+US$0.020
More Pricing...
47kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
1-25 of 144968 items
of 5799 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account