ex VAT

1.5Mohm Chip SMD Resistors:

370 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2324266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.014
100+
US$0.007
500+
US$0.006
2500+
US$0.005
5000+
US$0.005
More Pricing...
Min: 10 / Mult: 10
1.5Mohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-400ppm/°C to +150ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2324266RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.006
2500+
US$0.005
5000+
US$0.005
10000+
US$0.003
Min: 500 / Mult: 10
1.5Mohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-400ppm/°C to +150ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3782666

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.114
Min: 5000 / Mult: 5000
1.5Mohm
± 0.1%
125mW
0603 [1608 Metric]
Thin Film
Precision, Sulfur Resistant
MCT AT Series
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
9236058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.073
100+
US$0.053
500+
US$0.049
1000+
US$0.045
2000+
US$0.044
Min: 10 / Mult: 10
1.5Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
3231383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.771
50+
US$0.661
250+
US$0.552
500+
US$0.509
1000+
US$0.498
Min: 5 / Mult: 5
1.5Mohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
9236058RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.049
1000+
US$0.045
2000+
US$0.044
Min: 500 / Mult: 10
1.5Mohm
± 5%
1W
2512 [6432 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
6.35mm
3.1mm
-55°C
155°C
-
3598395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.051
100+
US$0.035
500+
US$0.033
1000+
US$0.027
2500+
US$0.025
Min: 10 / Mult: 10
1.5Mohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2532112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.263
500+
US$0.241
2500+
US$0.201
Min: 100 / Mult: 10
1.5Mohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
2532112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.306
100+
US$0.263
500+
US$0.241
2500+
US$0.201
Min: 10 / Mult: 10
1.5Mohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
2476429RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.291
500+
US$0.272
1000+
US$0.237
Min: 100 / Mult: 10
1.5Mohm
± 5%
3W
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
2476429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.351
100+
US$0.291
500+
US$0.272
1000+
US$0.237
Min: 10 / Mult: 10
1.5Mohm
± 5%
3W
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
2823303

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.020
Min: 5000 / Mult: 5000
1.5Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
2825651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.088
100+
US$0.053
500+
US$0.045
1000+
US$0.034
2500+
US$0.031
More Pricing...
Min: 10 / Mult: 10
1.5Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
2825651RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.045
1000+
US$0.034
2500+
US$0.031
5000+
US$0.027
Min: 500 / Mult: 10
1.5Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
3230712RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.540
500+
US$0.452
1000+
US$0.417
2000+
US$0.397
Min: 100 / Mult: 5
1.5Mohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.549
50+
US$0.470
250+
US$0.434
500+
US$0.394
1000+
US$0.363
Min: 5 / Mult: 5
1.5Mohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.474
50+
US$1.162
250+
US$1.052
500+
US$0.969
1000+
US$0.923
Min: 5 / Mult: 5
1.5Mohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.017
50+
US$0.871
250+
US$0.729
500+
US$0.673
1000+
US$0.641
Min: 5 / Mult: 5
1.5Mohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.630
100+
US$0.540
500+
US$0.452
1000+
US$0.417
2000+
US$0.397
Min: 10 / Mult: 10
1.5Mohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3598395RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.033
1000+
US$0.027
2500+
US$0.025
Min: 500 / Mult: 10
1.5Mohm
± 5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3230994RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.871
250+
US$0.729
500+
US$0.673
1000+
US$0.641
Min: 100 / Mult: 5
1.5Mohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230817RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.312
500+
US$0.287
1000+
US$0.261
2000+
US$0.240
Min: 100 / Mult: 5
1.5Mohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231383RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.661
250+
US$0.552
500+
US$0.509
1000+
US$0.498
Min: 100 / Mult: 5
1.5Mohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231101RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.470
250+
US$0.434
500+
US$0.394
1000+
US$0.363
Min: 100 / Mult: 1
1.5Mohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3231277RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.162
250+
US$1.052
500+
US$0.969
1000+
US$0.923
Min: 100 / Mult: 5
1.5Mohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
1-25 of 370 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account