ex VAT

1.8ohm Chip SMD Resistors:

280 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3231303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.635
50+
US$1.305
250+
US$1.067
500+
US$0.851
Min: 5 / Mult: 5
1.8ohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
1750636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.125
100+
US$0.071
500+
US$0.052
1000+
US$0.042
2500+
US$0.041
More Pricing...
Min: 10 / Mult: 10
1.8ohm
± 5%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3231022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.173
50+
US$0.938
250+
US$0.831
500+
US$0.705
Min: 5 / Mult: 5
1.8ohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.832
100+
US$0.666
500+
US$0.544
Min: 10 / Mult: 10
1.8ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3781917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.375
100+
US$0.257
500+
US$0.193
1000+
US$0.162
2500+
US$0.159
Min: 10 / Mult: 10
1.8ohm
± 1%
1W
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
3828847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.090
10+
US$1.554
25+
US$1.394
50+
US$1.219
100+
US$1.128
More Pricing...
Min: 1 / Mult: 1
1.8ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
2129960

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
US$0.005
75000+
US$0.004
Min: 15000 / Mult: 15000
1.8ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
1750636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.052
1000+
US$0.042
2500+
US$0.041
5000+
US$0.034
Min: 500 / Mult: 10
1.8ohm
± 5%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3231119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.943
50+
US$1.380
250+
US$1.265
500+
US$1.099
Min: 5 / Mult: 5
1.8ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3643418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.121
100+
US$0.055
500+
US$0.043
2500+
US$0.031
5000+
US$0.027
Min: 10 / Mult: 10
1.8ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
3231303RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.305
250+
US$1.067
500+
US$0.851
Min: 100 / Mult: 5
1.8ohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3643418RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.043
2500+
US$0.031
5000+
US$0.027
Min: 500 / Mult: 10
1.8ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
3231119RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.380
250+
US$1.265
500+
US$1.099
Min: 100 / Mult: 1
1.8ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231022RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.938
250+
US$0.831
500+
US$0.705
Min: 100 / Mult: 5
1.8ohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230554RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.666
500+
US$0.544
Min: 100 / Mult: 5
1.8ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3781917RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.257
500+
US$0.193
1000+
US$0.162
2500+
US$0.159
Min: 100 / Mult: 10
1.8ohm
± 1%
1W
0612 [1632 Metric]
Thick Film
High Power
ERJ-B2 Series
± 100ppm/K
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
3828847RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.128
300+
US$0.977
Min: 100 / Mult: 1
1.8ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
2695111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.022
100+
US$0.020
500+
US$0.014
1000+
US$0.009
2500+
US$0.007
More Pricing...
Min: 10 / Mult: 10
1.8ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
2476358RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.382
500+
US$0.318
1000+
US$0.303
2000+
US$0.271
4000+
US$0.249
Min: 100 / Mult: 10
1.8ohm
± 5%
3W
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
2694674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.008
100+
US$0.007
500+
US$0.007
1000+
US$0.005
2500+
US$0.003
Min: 10 / Mult: 10
1.8ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3496317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.033
100+
US$0.032
500+
US$0.030
1000+
US$0.029
2500+
US$0.025
More Pricing...
Min: 10 / Mult: 10
1.8ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
9237151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.021
100+
US$0.018
500+
US$0.016
1000+
US$0.013
2500+
US$0.013
Min: 10 / Mult: 10
1.8ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1750881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.088
100+
US$0.071
500+
US$0.052
1000+
US$0.046
2500+
US$0.041
More Pricing...
Min: 10 / Mult: 10
1.8ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
-100ppm/°C to +600ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
1750801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.053
100+
US$0.032
500+
US$0.032
1000+
US$0.031
2500+
US$0.028
More Pricing...
Min: 10 / Mult: 10
1.8ohm
± 5%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
-100ppm/°C to +600ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2476358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.431
100+
US$0.382
500+
US$0.318
1000+
US$0.303
2000+
US$0.271
More Pricing...
Min: 10 / Mult: 10
1.8ohm
± 5%
3W
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
1-25 of 280 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account