ex VAT

12kohm Chip SMD Resistors:

884 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3546413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.022
100+
US$0.013
500+
US$0.012
1000+
US$0.010
2500+
US$0.008
More Pricing...
Min: 10 / Mult: 10
12kohm
± 5%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3603747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.481
100+
US$0.382
500+
US$0.344
1000+
US$0.284
2500+
US$0.255
Min: 10 / Mult: 10
12kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3495493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.008
100+
US$0.006
500+
US$0.005
2500+
US$0.005
5000+
US$0.004
More Pricing...
Min: 10 / Mult: 10
12kohm
± 5%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
3380962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$19.979
3+
US$17.916
5+
US$16.134
10+
US$14.847
20+
US$13.293
More Pricing...
Min: 1 / Mult: 1
12kohm
± 0.1%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
3602303RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.261
500+
US$0.244
1000+
US$0.208
2500+
US$0.202
5000+
US$0.174
Min: 100 / Mult: 10
12kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3597624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.070
100+
US$0.050
500+
US$0.045
1000+
US$0.041
2500+
US$0.038
More Pricing...
Min: 10 / Mult: 10
12kohm
± 0.5%
100mW
0603 [1608 Metric]
Thick Film
Precision, Sulfur Resistant
ERJ-U3R Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2324107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.289
100+
US$0.265
500+
US$0.249
1000+
US$0.217
2000+
US$0.205
More Pricing...
Min: 10 / Mult: 10
12kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2324107RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.265
500+
US$0.249
1000+
US$0.217
2000+
US$0.205
4000+
US$0.192
Min: 100 / Mult: 10
12kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1TN Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
3602303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.328
100+
US$0.261
500+
US$0.244
1000+
US$0.208
2500+
US$0.202
More Pricing...
Min: 10 / Mult: 10
12kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3380962RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$14.847
20+
US$13.293
50+
US$11.913
Min: 10 / Mult: 1
12kohm
± 0.1%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
3230791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.507
100+
US$0.407
500+
US$0.389
1000+
US$0.340
Min: 10 / Mult: 10
12kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230791RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.407
500+
US$0.389
1000+
US$0.340
Min: 100 / Mult: 5
12kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3599203RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.131
500+
US$0.097
1000+
US$0.089
2500+
US$0.076
Min: 100 / Mult: 10
12kohm
± 0.5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3597624RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.045
1000+
US$0.041
2500+
US$0.038
5000+
US$0.035
Min: 500 / Mult: 10
12kohm
± 0.5%
100mW
0603 [1608 Metric]
Thick Film
Precision, Sulfur Resistant
ERJ-U3R Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3230507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.277
100+
US$0.225
500+
US$0.202
1000+
US$0.182
Min: 10 / Mult: 10
12kohm
± 5%
2W
2010 [5025 Metric]
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
3644928RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.027
1000+
US$0.025
2500+
US$0.021
5000+
US$0.018
Min: 500 / Mult: 10
12kohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3G Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3644928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.049
100+
US$0.030
500+
US$0.027
1000+
US$0.025
2500+
US$0.021
More Pricing...
Min: 10 / Mult: 10
12kohm
± 5%
125mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3G Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3380878RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$11.497
20+
US$9.474
40+
US$8.482
Min: 10 / Mult: 1
12kohm
± 0.1%
300mW
1206 [3216 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
87V
3.2mm
1.57mm
-
-
AEC-Q200
3600471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.198
100+
US$0.118
500+
US$0.116
1000+
US$0.070
2500+
US$0.061
Min: 10 / Mult: 10
12kohm
± 0.5%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3231221RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.048
250+
US$0.876
500+
US$0.744
Min: 100 / Mult: 1
12kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3600471RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.116
1000+
US$0.070
2500+
US$0.061
Min: 500 / Mult: 10
12kohm
± 0.5%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3546413RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.012
1000+
US$0.010
2500+
US$0.008
5000+
US$0.008
Min: 500 / Mult: 10
12kohm
± 5%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3603747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.382
500+
US$0.344
1000+
US$0.284
2500+
US$0.255
Min: 100 / Mult: 10
12kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603493RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.342
500+
US$0.308
1000+
US$0.255
2500+
US$0.226
5000+
US$0.177
Min: 100 / Mult: 10
12kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3495493RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.005
2500+
US$0.005
5000+
US$0.004
10000+
US$0.003
Min: 500 / Mult: 10
12kohm
± 5%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
1-25 of 884 items
of 36 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account