ex VAT

2.7ohm Chip SMD Resistors:

282 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2059533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.020
100+
US$0.009
500+
US$0.005
1000+
US$0.004
2500+
US$0.003
More Pricing...
Min: 10 / Mult: 10
2.7ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.005
1000+
US$0.004
2500+
US$0.003
5000+
US$0.003
Min: 500 / Mult: 10
2.7ohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3231024RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.938
250+
US$0.831
500+
US$0.705
Min: 100 / Mult: 5
2.7ohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3646108RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.057
1000+
US$0.052
2500+
US$0.049
Min: 500 / Mult: 10
2.7ohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3231024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.173
50+
US$0.938
250+
US$0.831
500+
US$0.705
Min: 5 / Mult: 5
2.7ohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3646108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.092
100+
US$0.061
500+
US$0.057
1000+
US$0.052
2500+
US$0.049
Min: 10 / Mult: 10
2.7ohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3828851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.090
10+
US$1.554
25+
US$1.380
50+
US$1.219
100+
US$1.099
More Pricing...
Min: 1 / Mult: 1
2.7ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
3828851RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.099
300+
US$0.977
Min: 100 / Mult: 1
2.7ohm
± 5%
7W
SMD
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
4207120RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$0.124
250+
US$0.122
500+
US$0.119
Min: 100 / Mult: 1
2.7ohm
0
1.5W
0612 Wide [1632 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
4009763RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.036
1000+
US$0.026
2500+
US$0.024
Min: 500 / Mult: 10
2.7ohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4009763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.078
100+
US$0.045
500+
US$0.036
1000+
US$0.026
2500+
US$0.024
Min: 10 / Mult: 10
2.7ohm
0
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4207120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.405
50+
US$0.153
100+
US$0.124
250+
US$0.122
500+
US$0.119
Min: 1 / Mult: 1
2.7ohm
0
1.5W
0612 Wide [1632 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
2324296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.016
100+
US$0.007
500+
US$0.006
2500+
US$0.006
Min: 10 / Mult: 10
2.7ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
3235260RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.084
1000+
US$0.073
2500+
US$0.066
Min: 500 / Mult: 10
2.7ohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
RCS e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1265194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.078
250+
US$0.068
1000+
US$0.060
5000+
US$0.054
12000+
US$0.052
More Pricing...
Min: 10 / Mult: 10
2.7ohm
± 5%
1W
2512 [6432 Metric]
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
9238174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.013
100+
US$0.013
500+
US$0.012
1000+
US$0.011
2500+
US$0.011
Min: 10 / Mult: 10
2.7ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
9236570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.030
100+
US$0.025
500+
US$0.023
1000+
US$0.022
2500+
US$0.022
Min: 10 / Mult: 10
2.7ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2476360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.303
100+
US$0.271
500+
US$0.256
1000+
US$0.247
2000+
US$0.228
More Pricing...
Min: 10 / Mult: 10
2.7ohm
± 5%
3W
2512 [6432 Metric]
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
2447329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.008
100+
US$0.008
500+
US$0.007
1000+
US$0.006
2500+
US$0.003
More Pricing...
Min: 10 / Mult: 10
2.7ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2324296RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.007
500+
US$0.006
2500+
US$0.006
Min: 100 / Mult: 10
2.7ohm
± 5%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
9237178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.022
100+
US$0.020
500+
US$0.019
1000+
US$0.016
2500+
US$0.015
Min: 10 / Mult: 10
2.7ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2447500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.023
100+
US$0.021
500+
US$0.014
1000+
US$0.010
2500+
US$0.007
More Pricing...
Min: 10 / Mult: 10
2.7ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
-
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
3543641RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
US$0.092
1000+
US$0.088
2000+
US$0.077
4000+
US$0.072
Min: 500 / Mult: 10
2.7ohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
200V
6.3mm
3.1mm
-55°C
155°C
AEC-Q200
3546460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.070
100+
US$0.050
500+
US$0.045
1000+
US$0.042
2500+
US$0.039
More Pricing...
Min: 10 / Mult: 10
2.7ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1739262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.184
100+
US$0.147
500+
US$0.131
1000+
US$0.114
2500+
US$0.105
More Pricing...
Min: 10 / Mult: 10
2.7ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 282 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account