ex VAT

20kohm Chip SMD Resistors:

1,056 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2797307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.460
100+
US$0.379
500+
US$0.354
1000+
US$0.296
2500+
US$0.269
More Pricing...
Min: 10 / Mult: 10
20kohm
± 0.05%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3308287

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.034
Min: 5000 / Mult: 5000
20kohm
± 0.1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2797307RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.379
500+
US$0.354
1000+
US$0.296
2500+
US$0.269
5000+
US$0.252
Min: 100 / Mult: 1
20kohm
± 0.05%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3230663RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.544
500+
US$0.503
1000+
US$0.401
Min: 100 / Mult: 10
20kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.541
50+
US$1.148
250+
US$1.012
500+
US$0.807
Min: 5 / Mult: 5
20kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231226RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.148
250+
US$1.012
500+
US$0.807
Min: 100 / Mult: 1
20kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3517799

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.113
Min: 5000 / Mult: 5000
20kohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision
-
+25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.314
100+
US$0.260
500+
US$0.243
1000+
US$0.202
2500+
US$0.197
More Pricing...
Min: 10 / Mult: 10
20kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3603157RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.260
500+
US$0.243
1000+
US$0.202
2500+
US$0.197
5000+
US$0.190
Min: 100 / Mult: 10
20kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3230663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.637
100+
US$0.544
500+
US$0.503
1000+
US$0.401
Min: 10 / Mult: 10
20kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
2057859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.041
100+
US$0.025
500+
US$0.023
1000+
US$0.021
2500+
US$0.019
More Pricing...
Min: 10 / Mult: 10
20kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8GE Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4246191

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.060
Min: 5000 / Mult: 5000
20kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4146558RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.225
500+
US$0.198
1000+
US$0.172
2000+
US$0.168
Min: 100 / Mult: 10
20kohm
0
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4146558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.315
100+
US$0.225
500+
US$0.198
1000+
US$0.172
2000+
US$0.168
Min: 10 / Mult: 10
20kohm
0
3W
1225 [3264 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
3947915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.374
100+
US$0.222
500+
US$0.209
1000+
US$0.133
2500+
US$0.116
More Pricing...
Min: 10 / Mult: 10
20kohm
± 0.1%
250mW
0805 [2012 Metric]
Thick Film
High Reliability, Precision
RS73 Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3947915RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.222
500+
US$0.209
1000+
US$0.133
2500+
US$0.116
5000+
US$0.096
Min: 100 / Mult: 10
20kohm
± 0.1%
250mW
0805 [2012 Metric]
Thick Film
High Reliability, Precision
RS73 Series
± 25ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2057859RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.025
500+
US$0.023
1000+
US$0.021
2500+
US$0.019
5000+
US$0.016
Min: 100 / Mult: 10
20kohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8GE Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1894135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.146
100+
US$0.076
Min: 10 / Mult: 10
20kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1894135RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.076
Min: 100 / Mult: 10
20kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.025
100+
US$0.014
500+
US$0.013
1000+
US$0.011
2500+
US$0.010
Min: 10 / Mult: 10
20kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1841780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.291
100+
US$0.241
500+
US$0.206
1000+
US$0.188
2500+
US$0.172
Min: 10 / Mult: 10
20kohm
± 0.1%
250mW
1206 [3216 Metric]
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2331485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.013
100+
US$0.010
500+
US$0.006
2500+
US$0.005
5000+
US$0.004
Min: 10 / Mult: 10
20kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
1717605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.371
100+
US$0.307
500+
US$0.285
1000+
US$0.260
2500+
US$0.239
More Pricing...
Min: 10 / Mult: 10
20kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1469693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.032
100+
US$0.017
500+
US$0.014
2500+
US$0.008
5000+
US$0.006
More Pricing...
Min: 10 / Mult: 10
20kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1670194RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.050
1000+
US$0.048
2500+
US$0.047
Min: 500 / Mult: 10
20kohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 1056 items
of 43 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account