ex VAT

22.6ohm Chip SMD Resistors:

159 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2688220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.990
50+
US$0.580
100+
US$0.434
Min: 1 / Mult: 1
22.6ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
2688220RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.434
Min: 100 / Mult: 1
22.6ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3495561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.008
100+
US$0.007
500+
US$0.006
2500+
US$0.004
5000+
US$0.004
Min: 10 / Mult: 10
22.6ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2141201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.024
100+
US$0.017
500+
US$0.014
1000+
US$0.013
2500+
US$0.012
Min: 10 / Mult: 10
22.6ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2307533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.090
100+
US$0.051
500+
US$0.047
1000+
US$0.033
2500+
US$0.029
Min: 10 / Mult: 10
22.6ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2122154

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.011
Min: 5000 / Mult: 5000
22.6ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2141201RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.014
1000+
US$0.013
2500+
US$0.012
Min: 500 / Mult: 10
22.6ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2331049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.147
250+
US$0.146
500+
US$0.141
Min: 100 / Mult: 1
22.6ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2331049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.228
50+
US$0.166
100+
US$0.147
250+
US$0.146
500+
US$0.141
Min: 1 / Mult: 1
22.6ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2307533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.047
1000+
US$0.033
2500+
US$0.029
Min: 500 / Mult: 10
22.6ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3598571RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.060
1000+
US$0.047
2500+
US$0.045
5000+
US$0.037
Min: 500 / Mult: 10
22.6ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3598571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.117
100+
US$0.072
500+
US$0.060
1000+
US$0.047
2500+
US$0.045
More Pricing...
Min: 10 / Mult: 10
22.6ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3495561RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.006
2500+
US$0.004
5000+
US$0.004
Min: 500 / Mult: 10
22.6ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2838626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.198
50+
US$0.149
100+
US$0.131
250+
US$0.127
500+
US$0.124
More Pricing...
Min: 1 / Mult: 1
22.6ohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2838626RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.131
250+
US$0.127
500+
US$0.124
1000+
US$0.121
Min: 100 / Mult: 1
22.6ohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
4013264

RoHS

Each
10+
US$0.011
100+
US$0.008
500+
US$0.007
1000+
US$0.006
2500+
US$0.004
More Pricing...
Min: 10 / Mult: 10
22.6ohm
0
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
4539560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.098
100+
US$0.046
500+
US$0.041
2500+
US$0.031
5000+
US$0.031
More Pricing...
Min: 10 / Mult: 10
22.6ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
3105311

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.043
10+
US$0.737
25+
US$0.710
50+
US$0.683
100+
US$0.650
More Pricing...
Min: 1 / Mult: 1
22.6ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2326785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.174
100+
US$0.076
500+
US$0.072
1000+
US$0.068
2500+
US$0.058
More Pricing...
Min: 10 / Mult: 10
22.6ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2326785RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.072
1000+
US$0.068
2500+
US$0.058
5000+
US$0.033
Min: 500 / Mult: 10
22.6ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3597762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.147
100+
US$0.086
500+
US$0.063
1000+
US$0.058
2500+
US$0.056
More Pricing...
Min: 10 / Mult: 10
22.6ohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2121392

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
US$0.010
Min: 10000 / Mult: 10000
22.6ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
2330557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.248
50+
US$0.184
100+
US$0.161
250+
US$0.158
500+
US$0.155
Min: 1 / Mult: 1
22.6ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2138769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.029
100+
US$0.017
500+
US$0.017
1000+
US$0.014
2500+
US$0.013
Min: 10 / Mult: 10
22.6ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2120596

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
US$0.017
Min: 10000 / Mult: 10000
22.6ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
1-25 of 159 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account