ex VAT

22kohm Chip SMD Resistors:

1,005 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2397747

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.009
Min: 5000 / Mult: 5000
22kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3380969RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$12.127
20+
US$10.854
50+
US$9.742
Min: 10 / Mult: 1
22kohm
± 1%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
3231228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.621
50+
US$1.207
250+
US$1.057
500+
US$0.843
Min: 5 / Mult: 5
22kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3599210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.251
100+
US$0.131
500+
US$0.097
1000+
US$0.089
2500+
US$0.076
Min: 10 / Mult: 10
22kohm
± 0.5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3599210RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.097
1000+
US$0.089
2500+
US$0.076
Min: 500 / Mult: 10
22kohm
± 0.5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3380969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$16.938
3+
US$13.467
5+
US$12.797
10+
US$12.127
20+
US$10.854
More Pricing...
Min: 1 / Mult: 1
22kohm
± 1%
750mW
2512 [6432 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
220V
6.32mm
3.23mm
-
-
AEC-Q200
3230794RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.385
500+
US$0.340
1000+
US$0.315
Min: 100 / Mult: 5
22kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.482
100+
US$0.385
500+
US$0.340
1000+
US$0.315
Min: 10 / Mult: 10
22kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231228RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.207
250+
US$1.057
500+
US$0.843
Min: 100 / Mult: 1
22kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230664RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.544
500+
US$0.503
1000+
US$0.401
Min: 100 / Mult: 10
22kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.626
100+
US$0.544
500+
US$0.503
1000+
US$0.401
Min: 10 / Mult: 10
22kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
4066435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.397
100+
US$0.374
500+
US$0.292
1000+
US$0.285
2500+
US$0.279
More Pricing...
Min: 10 / Mult: 10
22kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4004552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.009
100+
US$0.008
500+
US$0.006
2500+
US$0.003
5000+
US$0.003
Min: 10 / Mult: 10
22kohm
± 5%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
MR_V Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4066435RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.374
500+
US$0.292
1000+
US$0.285
2500+
US$0.279
5000+
US$0.272
Min: 100 / Mult: 10
22kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Stability, High Reliability
ERA-8V Series
± 25ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
4004552RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.006
2500+
US$0.003
5000+
US$0.003
Min: 500 / Mult: 10
22kohm
± 5%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
MR_V Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
4207547RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.137
250+
US$0.134
500+
US$0.131
Min: 100 / Mult: 1
22kohm
0
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4079414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.099
100+
US$0.071
500+
US$0.059
1000+
US$0.054
2500+
US$0.050
More Pricing...
Min: 10 / Mult: 10
22kohm
0
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3993487

RoHS

Date/Lot Code

Each
Packaging Options
10+
US$0.028
100+
US$0.019
500+
US$0.019
1000+
US$0.015
2500+
US$0.013
Min: 10 / Mult: 10
22kohm
0
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_P Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
4207869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.882
50+
US$0.414
100+
US$0.346
250+
US$0.318
500+
US$0.311
Min: 1 / Mult: 1
22kohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
4207547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.429
50+
US$0.166
100+
US$0.137
250+
US$0.134
500+
US$0.131
Min: 1 / Mult: 1
22kohm
0
2W
1020 Wide [2550 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
4164748

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.015
Min: 5000 / Mult: 5000
22kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RCG e3 Series
± 200ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
4079414RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.059
1000+
US$0.054
2500+
US$0.050
5000+
US$0.046
Min: 500 / Mult: 10
22kohm
0
125mW
0805 [2012 Metric]
Thin Film
High Precision, High Stability
RP Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
4207869RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.346
250+
US$0.318
500+
US$0.311
Min: 100 / Mult: 1
22kohm
0
3W
1225 Wide [3264 Metric]
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
3993487RL

RoHS

Date/Lot Code

Each
Packaging Options
500+
US$0.019
1000+
US$0.015
2500+
US$0.013
Min: 500 / Mult: 10
22kohm
0
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_P Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
2670368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.056
100+
US$0.041
Min: 10 / Mult: 10
22kohm
± 1%
500mW
1206 [3216 Metric]
Thick Film
High Power
WF Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
1-25 of 1005 items
of 41 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account