ex VAT

52.3kohm Chip SMD Resistors:

287 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2339268

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.066
Min: 5000 / Mult: 5000
52.3kohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
-
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
3380950RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$15.370
20+
US$14.512
40+
US$13.011
100+
US$11.859
Min: 10 / Mult: 1
52.3kohm
± 1%
500mW
2010 [5025 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
187V
5.03mm
2.46mm
-
-
AEC-Q200
3380950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$20.060
5+
US$16.214
10+
US$15.370
20+
US$14.512
40+
US$13.011
More Pricing...
Min: 1 / Mult: 1
52.3kohm
± 1%
500mW
2010 [5025 Metric]
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
187V
5.03mm
2.46mm
-
-
AEC-Q200
2059474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.022
100+
US$0.014
500+
US$0.013
1000+
US$0.012
2500+
US$0.010
More Pricing...
Min: 10 / Mult: 10
52.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2059173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.021
100+
US$0.012
500+
US$0.011
2500+
US$0.010
5000+
US$0.008
More Pricing...
Min: 10 / Mult: 10
52.3kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2138470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.024
100+
US$0.017
500+
US$0.014
1000+
US$0.013
2500+
US$0.012
Min: 10 / Mult: 10
52.3kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2059474RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.013
1000+
US$0.012
2500+
US$0.010
5000+
US$0.010
Min: 500 / Mult: 10
52.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2073114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.010
100+
US$0.008
500+
US$0.007
2500+
US$0.004
5000+
US$0.003
More Pricing...
Min: 10 / Mult: 10
52.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2670835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.008
100+
US$0.007
500+
US$0.006
1000+
US$0.005
2500+
US$0.004
More Pricing...
Min: 10 / Mult: 10
52.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2689614

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.014
25000+
US$0.011
Min: 5000 / Mult: 5000
52.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3539146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.018
500+
US$0.007
2500+
US$0.004
10000+
US$0.003
25000+
US$0.003
More Pricing...
Min: 10 / Mult: 10
52.3kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2563615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.085
100+
US$0.070
500+
US$0.064
2500+
US$0.061
5000+
US$0.058
More Pricing...
Min: 10 / Mult: 10
52.3kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2670530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.006
100+
US$0.006
500+
US$0.005
2500+
US$0.004
5000+
US$0.003
More Pricing...
Min: 10 / Mult: 10
52.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
2694890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.024
100+
US$0.022
500+
US$0.021
1000+
US$0.017
2500+
US$0.015
Min: 10 / Mult: 10
52.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2845927

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
US$0.004
25000+
US$0.003
Min: 5000 / Mult: 5000
52.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-
-
-
2327267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.161
100+
US$0.077
500+
US$0.069
1000+
US$0.061
2500+
US$0.057
More Pricing...
Min: 10 / Mult: 10
52.3kohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2122584

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.011
Min: 5000 / Mult: 5000
52.3kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2138470RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.014
1000+
US$0.013
2500+
US$0.012
Min: 500 / Mult: 10
52.3kohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2307751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.054
100+
US$0.037
500+
US$0.035
1000+
US$0.033
2500+
US$0.032
Min: 10 / Mult: 10
52.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2330736RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.166
250+
US$0.163
500+
US$0.159
Min: 100 / Mult: 1
52.3kohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2398924

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
US$0.021
Min: 5000 / Mult: 5000
52.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2670835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.006
1000+
US$0.005
2500+
US$0.004
5000+
US$0.003
Min: 500 / Mult: 10
52.3kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
2073114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.007
2500+
US$0.004
5000+
US$0.003
10000+
US$0.003
50000+
US$0.002
More Pricing...
Min: 500 / Mult: 10
52.3kohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2059173RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.011
2500+
US$0.010
5000+
US$0.008
10000+
US$0.006
Min: 500 / Mult: 10
52.3kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2094820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.527
100+
US$0.356
500+
US$0.297
1000+
US$0.296
2500+
US$0.285
More Pricing...
Min: 10 / Mult: 10
52.3kohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 287 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account