ex VAT

82kohm Chip SMD Resistors:

710 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3603706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.355
100+
US$0.275
500+
US$0.249
1000+
US$0.208
2500+
US$0.206
More Pricing...
Min: 10 / Mult: 10
82kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2331959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.212
100+
US$0.141
500+
US$0.112
2500+
US$0.092
Min: 10 / Mult: 10
82kohm
± 5%
2W
2512 [6432 Metric]
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
200V
6.35mm
3.2mm
-55°C
155°C
-
3230962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.741
50+
US$0.634
250+
US$0.584
500+
US$0.531
Min: 5 / Mult: 5
82kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
2324243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.208
100+
US$0.165
500+
US$0.150
1000+
US$0.127
2000+
US$0.126
Min: 10 / Mult: 10
82kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
2331959RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.141
500+
US$0.112
2500+
US$0.092
Min: 100 / Mult: 10
82kohm
± 5%
2W
2512 [6432 Metric]
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
200V
6.35mm
3.2mm
-55°C
155°C
-
2324243RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$0.165
500+
US$0.150
1000+
US$0.127
2000+
US$0.126
Min: 100 / Mult: 10
82kohm
± 5%
1W
2512 [6432 Metric]
Thick Film
Precision
ERJ-1T Series
± 200ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
3128326

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.041
Min: 4000 / Mult: 4000
82kohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
2825457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.050
100+
US$0.037
500+
US$0.021
2500+
US$0.013
5000+
US$0.011
More Pricing...
Min: 10 / Mult: 10
82kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2823109

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
US$0.007
50000+
US$0.005
Min: 10000 / Mult: 10000
82kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2824515

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.117
Min: 4000 / Mult: 4000
82kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
2825764RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.022
1000+
US$0.016
2500+
US$0.015
5000+
US$0.013
Min: 500 / Mult: 10
82kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
3128038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.197
100+
US$0.094
500+
US$0.063
1000+
US$0.055
2000+
US$0.046
More Pricing...
Min: 10 / Mult: 10
82kohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
2825457RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.021
2500+
US$0.013
5000+
US$0.011
10000+
US$0.010
Min: 500 / Mult: 10
82kohm
± 5%
62.5mW
0402 [1005 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
2825764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.051
100+
US$0.037
500+
US$0.022
1000+
US$0.016
2500+
US$0.015
More Pricing...
Min: 10 / Mult: 10
82kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
3231244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.039
50+
US$0.891
250+
US$0.745
Min: 5 / Mult: 5
82kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230679RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.497
500+
US$0.415
1000+
US$0.352
Min: 100 / Mult: 10
82kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231365RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.631
250+
US$0.582
500+
US$0.528
1000+
US$0.488
Min: 100 / Mult: 1
82kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230801RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.312
500+
US$0.287
1000+
US$0.261
Min: 100 / Mult: 5
82kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3603431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.260
500+
US$0.243
1000+
US$0.202
2500+
US$0.185
Min: 100 / Mult: 10
82kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3231244RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.891
250+
US$0.745
Min: 100 / Mult: 1
82kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3603431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.314
100+
US$0.260
500+
US$0.243
1000+
US$0.202
2500+
US$0.185
Min: 10 / Mult: 10
82kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3231365

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.737
50+
US$0.631
250+
US$0.582
500+
US$0.528
1000+
US$0.488
Min: 5 / Mult: 5
82kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230962RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.634
250+
US$0.584
500+
US$0.531
Min: 100 / Mult: 5
82kohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.363
100+
US$0.312
500+
US$0.287
1000+
US$0.261
Min: 10 / Mult: 10
82kohm
± 5%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3230679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.580
100+
US$0.497
500+
US$0.415
1000+
US$0.352
Min: 10 / Mult: 10
82kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
1-25 of 710 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account