ex VAT

0.27ohm Panel / Chassis Mount Resistors:

11 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3769365

RoHS

Date/Lot Code

Each
1+
US$16.589
10+
US$11.752
Min: 1 / Mult: 1
0.27ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
4683371

RoHS

Date/Lot Code

Each
1+
US$30.096
10+
US$22.070
20+
US$19.122
Min: 1 / Mult: 1
0.27ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
4683327

RoHS

Date/Lot Code

Each
1+
US$24.830
10+
US$19.390
20+
US$17.902
Min: 1 / Mult: 1
0.27ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
4683283

RoHS

Date/Lot Code

Each
1+
US$21.681
10+
US$16.938
20+
US$15.638
Min: 1 / Mult: 1
0.27ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
3771509

RoHS

Date/Lot Code

Each
1+
US$21.561
10+
US$15.705
25+
US$14.418
50+
US$13.815
100+
US$12.985
More Pricing...
Min: 1 / Mult: 1
0.27ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
3771475

RoHS

Date/Lot Code

Each
1+
US$18.827
10+
US$12.784
25+
US$11.872
50+
US$11.377
100+
US$10.599
More Pricing...
Min: 1 / Mult: 1
0.27ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
3771494

RoHS

Date/Lot Code

Each
1+
US$18.840
10+
US$13.628
25+
US$12.435
50+
US$12.047
100+
US$11.363
More Pricing...
Min: 1 / Mult: 1
0.27ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
9507213

RoHS

Date/Lot Code

Each
1+
US$7.450
5+
US$5.869
10+
US$5.012
25+
US$4.248
50+
US$3.739
More Pricing...
Min: 1 / Mult: 1
0.27ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
3769350

RoHS

Date/Lot Code

Each
1+
US$20.073
10+
US$15.544
20+
US$14.083
Min: 1 / Mult: 1
0.27ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
3769335

RoHS

Date/Lot Code

Each
1+
US$19.912
10+
US$14.995
20+
US$13.976
Min: 1 / Mult: 1
0.27ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
4048609

RoHS

Date/Lot Code

Each
25+
US$16.482
Min: 25 / Mult: 25
0.27ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account