0
0 ItemsUS$0.00
ex VAT
ex VAT

Panel / Chassis Mount Resistors :

6,470 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
1141502

RoHS

Date/Lot Code

Each
1+US$20.730
3+US$18.894
5+US$18.519
4.7ohm
RCH Series
25W
-
± 5%
Solder Lug
550V
Thick Film
± 150ppm/°C
High Power
Panel Mount
28mm
27.5mm
15mm
-55°C
125°C
-
1141236

RoHS

Date/Lot Code

Each
1+US$9.166
10+US$7.290
100+US$5.266
6.8ohm
SH Series
50W
-
± 5%
Solder Lug
1.285kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
50mm
29.4mm
15mm
-55°C
200°C
-
3399731

RoHS

Date/Lot Code

Each
1+US$8.603
5+US$7.370
10+US$6.378
20+US$4.985
40+US$4.677
More Pricing...
0.47ohm
HS Series
50W
-
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
2058956

RoHS

Date/Lot Code

Each
1+US$5.373
5+US$5.065
10+US$3.363
25+US$3.149
50+US$3.082
47ohm
HS Series
16W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-
-
-
2805367

RoHS

Each
1+US$5.521
3+US$4.275
5+US$3.966
10+US$3.658
20+US$3.162
More Pricing...
15ohm
SQ Series
30W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
4307774

RoHS

Each
1+US$10.077
5+US$8.643
10+US$7.960
20+US$7.236
40+US$6.673
More Pricing...
10ohm
XV2 Series
70W
-
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
4048927

RoHS

Each
1+US$41.781
100ohm
CJP Series
150W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
3976511

RoHS

Date/Lot Code

Each
1+US$4.610
10+US$3.136
2kohm
RHA Series
12.5W
-
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
4069015

RoHS

Date/Lot Code

Each
1+US$132.995
2+US$124.942
3+US$102.564
5+US$98.383
220ohm
MP QL Series
2.5kW
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
600mm
60mm
119mm
-55°C
155°C
-
3976480

RoHS

Date/Lot Code

Each
1+US$7.571
10+US$5.213
10ohm
RHA Series
7.5W
-
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
4048926

RoHS

Each
1+US$41.781
10+US$34.210
68ohm
CJP Series
150W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
4307757

RoHS

Each
1+US$7.571
5+US$6.499
10+US$5.976
25+US$5.708
50+US$5.427
1kohm
XV1 Series
30W
-
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
4048977

RoHS

Date/Lot Code

Each
1+US$51.268
680ohm
CJP Series
300W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
4048558

RoHS

Each
1+US$195.573
82ohm
CJH Series
2kW
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
-
4307776

RoHS

Each
1+US$10.077
5+US$8.643
10+US$7.960
20+US$7.236
40+US$6.673
More Pricing...
30ohm
XV2 Series
70W
-
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
3976495

RoHS

Each
1+US$4.449
10+US$3.015
10ohm
RHA Series
12.5W
-
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
4049037

RoHS

Date/Lot Code

Each
1+US$82.933
220ohm
CJP Series
600W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4068941

RoHS

Date/Lot Code

Each
1+US$8.857
2+US$6.646
3+US$5.601
5+US$4.851
10+US$4.462
33ohm
MP QL Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
3976509

RoHS

Date/Lot Code

Each
1+US$4.449
10+US$3.015
560ohm
RHA Series
12.5W
-
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
4048936

RoHS

Each
1+US$45.118
1kohm
CJP Series
200W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
-
4049018

RoHS

Each
1+US$69.211
680ohm
CJP Series
500W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4307767

RoHS

Each
1+US$15.209
5+US$12.797
10+US$12.221
20+US$11.631
40+US$10.747
More Pricing...
10ohm
XV1 Series
100W
-
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
4048852

RoHS

Date/Lot Code

Each
1+US$23.651
3+US$22.592
5+US$21.534
10+US$18.814
20+US$18.438
1.5ohm
CJP Series
60W
-
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
4068947

RoHS

Date/Lot Code

Each
1+US$8.857
2+US$6.646
3+US$5.601
5+US$4.851
10+US$4.462
More Pricing...
680ohm
MP QL Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
3976497

RoHS

Date/Lot Code

Each
1+US$4.449
10+US$3.028
33ohm
RHA Series
12.5W
-
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
34.93mm
20.32mm
9.91mm
-55°C
250°C
AEC-Q200
1-25 of 6470 items
of 259 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account