ex VAT

0.33ohm Panel / Chassis Mount Resistors:

23 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9508597

RoHS

Date/Lot Code

Each
1+
US$8.563
5+
US$6.754
10+
US$5.762
25+
US$4.489
50+
US$3.953
More Pricing...
Min: 1 / Mult: 1
0.33ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
3769336

RoHS

Date/Lot Code

Each
1+
US$14.191
10+
US$10.063
Min: 1 / Mult: 1
0.33ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769351

RoHS

Date/Lot Code

Each
1+
US$14.311
10+
US$10.144
Min: 1 / Mult: 1
0.33ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
9507221

RoHS

Date/Lot Code

Each
1+
US$7.638
5+
US$6.218
10+
US$4.784
25+
US$4.368
50+
US$4.074
More Pricing...
Min: 1 / Mult: 1
0.33ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
2009333

RoHS

Each
1+
US$6.432
5+
US$5.829
10+
US$5.065
20+
US$4.556
40+
US$4.100
More Pricing...
Min: 1 / Mult: 1
0.33ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
1259456

RoHS

Each
1+
US$5.414
5+
US$4.904
10+
US$4.033
20+
US$3.832
40+
US$3.685
More Pricing...
Min: 1 / Mult: 1
0.33ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
3769366

RoHS

Date/Lot Code

Each
1+
US$20.475
10+
US$17.648
20+
US$16.790
Min: 1 / Mult: 1
0.33ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
1259340

RoHS

Date/Lot Code

Each
1+
US$4.355
5+
US$3.578
10+
US$3.002
20+
US$2.868
40+
US$2.533
More Pricing...
Min: 1 / Mult: 1
0.33ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-25°C
190°C
-
2805238

RoHS

Date/Lot Code

Each
1+
US$4.087
5+
US$3.363
10+
US$2.868
20+
US$2.693
40+
US$2.385
More Pricing...
Min: 1 / Mult: 1
0.33ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
4048848

RoHS

Date/Lot Code

Each
1+
US$18.800
3+
US$18.264
5+
US$16.187
10+
US$15.169
20+
US$14.928
More Pricing...
Min: 1 / Mult: 1
0.33ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
2917175

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
US$2.050
1000+
US$1.956
2500+
US$1.863
Min: 200 / Mult: 200
0.33ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
3771476

RoHS

Date/Lot Code

Each
1+
US$19.939
10+
US$14.083
25+
US$12.328
50+
US$12.194
100+
US$11.310
More Pricing...
Min: 1 / Mult: 1
0.33ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3771495

RoHS

Date/Lot Code

Each
10+
US$13.011
25+
US$11.980
50+
US$11.551
100+
US$10.693
250+
US$10.050
More Pricing...
Min: 10 / Mult: 10
0.33ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3771510

RoHS

Date/Lot Code

Each
1+
US$22.659
10+
US$16.321
25+
US$14.418
50+
US$14.016
100+
US$13.025
More Pricing...
Min: 1 / Mult: 1
0.33ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
4044017

RoHS

Each
1+
US$9.809
3+
US$8.898
5+
US$7.839
10+
US$7.450
20+
US$6.593
More Pricing...
Min: 1 / Mult: 1
0.33ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
4044367

RoHS

Each
1+
US$5.775
3+
US$5.507
5+
US$5.226
10+
US$4.476
20+
US$3.966
More Pricing...
Min: 1 / Mult: 1
0.33ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4043337

RoHS

Each
1+
US$4.971
5+
US$4.502
10+
US$3.966
25+
US$3.229
50+
US$3.162
Min: 1 / Mult: 1
0.33ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
2058962

RoHS

Date/Lot Code

Each
1+
US$4.636
5+
US$4.208
10+
US$3.243
20+
US$3.176
40+
US$3.095
More Pricing...
Min: 1 / Mult: 1
0.33ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
9508023

RoHS

Date/Lot Code

Each
1+
US$4.074
10+
US$2.626
25+
US$2.291
50+
US$1.836
100+
US$1.554
More Pricing...
Min: 1 / Mult: 1
0.33ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
4045086

RoHS

Date/Lot Code

Each
10+
US$216.906
Min: 10 / Mult: 10
0.33ohm
TAP600 Series
600W
± 10%
Screw
5kVDC
Thick Film
± 150ppm/°C
High Power
Chassis Mount
65mm
60mm
32mm
-55°C
150°C
-
4045137

RoHS

Date/Lot Code

Each
10+
US$239.659
Min: 10 / Mult: 10
0.33ohm
0
800W
± 10%
Screw
5kVDC
Thick Film
± 150ppm/°C
High Power
Panel Mount
65mm
60mm
32mm
-55°C
150°C
-
4045020

RoHS

Date/Lot Code

Each
5+
US$189.516
Min: 5 / Mult: 5
0.33ohm
0
0
± 10%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
0
-
-
-
-
-
4043473

RoHS

Date/Lot Code

Each
1+
US$14.753
3+
US$14.070
5+
US$13.373
10+
US$12.690
20+
US$10.559
More Pricing...
Min: 1 / Mult: 1
0.33ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account