ex VAT

1.2ohm Panel / Chassis Mount Resistors:

32 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3829137

RoHS

Date/Lot Code

Each
1+
US$14.700
Min: 1 / Mult: 1
1.2ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
2805226

RoHS

Each
1+
US$4.087
5+
US$3.363
10+
US$2.868
20+
US$2.693
40+
US$2.385
More Pricing...
Min: 1 / Mult: 1
1.2ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
1259292

RoHS

Date/Lot Code

Each
1+
US$4.047
5+
US$3.337
10+
US$2.720
20+
US$2.667
40+
US$2.358
More Pricing...
Min: 1 / Mult: 1
1.2ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
3399736

RoHS

Date/Lot Code

Each
1+
US$5.414
5+
US$4.904
10+
US$3.672
20+
US$3.471
40+
US$3.256
More Pricing...
Min: 1 / Mult: 1
1.2ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
3829184

RoHS

Date/Lot Code

Each
1+
US$44.247
Min: 1 / Mult: 1
1.2ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829127

RoHS

Date/Lot Code

Each
1+
US$19.216
10+
US$13.882
20+
US$13.387
Min: 1 / Mult: 1
1.2ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829193

RoHS

Date/Lot Code

Each
1+
US$68.233
10+
US$51.510
20+
US$50.478
Min: 1 / Mult: 1
1.2ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829156

RoHS

Date/Lot Code

Each
1+
US$27.376
10+
US$21.132
20+
US$19.819
Min: 1 / Mult: 1
1.2ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
4068923

RoHS

Date/Lot Code

Each
1+
US$12.033
2+
US$10.747
3+
US$9.996
5+
US$9.246
10+
US$7.705
More Pricing...
Min: 1 / Mult: 1
1.2ohm
QL Series
50W
± 5%
Solder Lug
-
Wirewound
0
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
4668585

RoHS

Date/Lot Code

Each
1+
US$9.983
5+
US$5.199
10+
US$4.636
20+
US$3.993
40+
US$3.323
More Pricing...
Min: 1 / Mult: 1
1.2ohm
-
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
2917403

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
200+
US$3.618
1000+
US$3.444
2500+
US$3.283
Min: 200 / Mult: 200
1.2ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
4043554

RoHS

Each
1+
US$5.628
5+
US$4.891
10+
US$4.154
25+
US$3.953
50+
US$3.136
Min: 1 / Mult: 1
1.2ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
2009337

RoHS

Date/Lot Code

Each
1+
US$4.047
5+
US$3.953
10+
US$3.859
20+
US$3.752
40+
US$3.658
More Pricing...
Min: 1 / Mult: 1
1.2ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
3924761

RoHS

Date/Lot Code

Each
1+
US$101.076
10+
US$81.137
20+
US$79.516
Min: 1 / Mult: 1
1.2ohm
HRHA Series
90W
± 10%
Quick Connect
1kV
Wirewound
± 100ppm/°C
-
Panel Mount
70mm
60mm
16mm
-55°C
250°C
AEC-Q200
3829204

RoHS

Date/Lot Code

Each
1+
US$62.203
10+
US$55.168
20+
US$50.920
Min: 1 / Mult: 1
1.2ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
3829176

RoHS

Date/Lot Code

Each
1+
US$38.579
10+
US$34.103
20+
US$31.812
Min: 1 / Mult: 1
1.2ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829147

RoHS

Date/Lot Code

Each
1+
US$26.063
10+
US$18.304
20+
US$17.943
Min: 1 / Mult: 1
1.2ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829166

RoHS

Date/Lot Code

Each
1+
US$31.597
10+
US$23.624
20+
US$22.391
Min: 1 / Mult: 1
1.2ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829117

RoHS

Date/Lot Code

Each
1+
US$19.162
10+
US$14.137
20+
US$13.668
Min: 1 / Mult: 1
1.2ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
2478199

RoHS

Date/Lot Code

Each
1+
US$4.221
10+
US$3.377
20+
US$3.310
Min: 1 / Mult: 1
1.2ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
2678680

RoHS

Date/Lot Code

Each
1+
US$5.373
10+
US$4.395
20+
US$3.042
Min: 1 / Mult: 1
1.2ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
4048644

RoHS

Date/Lot Code

Each
20+
US$22.901
Min: 20 / Mult: 20
1.2ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
-
4048614

RoHS

Date/Lot Code

Each
25+
US$16.482
Min: 25 / Mult: 25
1.2ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
4048695

RoHS

Date/Lot Code

Each
10+
US$34.478
Min: 10 / Mult: 10
1.2ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
-
4048718

RoHS

Date/Lot Code

Each
10+
US$38.967
Min: 10 / Mult: 10
1.2ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account