ex VAT

180ohm Panel / Chassis Mount Resistors:

42 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3829293

RoHS

Date/Lot Code

Each
1+
US$39.838
10+
US$32.562
Min: 1 / Mult: 1
180ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829221

RoHS

Date/Lot Code

Each
1+
US$13.909
10+
US$9.849
Min: 1 / Mult: 1
180ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
4044243

RoHS

Each
1+
US$5.146
3+
US$4.918
5+
US$4.677
10+
US$3.605
20+
US$3.538
Min: 1 / Mult: 1
180ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
9508147

RoHS

Date/Lot Code

Each
1+
US$7.960
5+
US$6.780
10+
US$5.601
25+
US$5.186
50+
US$4.663
More Pricing...
Min: 1 / Mult: 1
180ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
2805182

RoHS

Date/Lot Code

Each
1+
US$4.596
5+
US$4.167
10+
US$3.685
20+
US$3.605
40+
US$3.256
More Pricing...
Min: 1 / Mult: 1
180ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
3829313

RoHS

Date/Lot Code

Each
1+
US$64.869
10+
US$47.972
20+
US$47.007
Min: 1 / Mult: 1
180ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
3829305

RoHS

Date/Lot Code

Each
1+
US$70.511
10+
US$51.871
20+
US$50.840
Min: 1 / Mult: 1
180ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829232

RoHS

Date/Lot Code

Each
1+
US$19.216
10+
US$13.681
20+
US$13.387
Min: 1 / Mult: 1
180ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3791305

RoHS

Date/Lot Code

Each
1+
US$5.239
5+
US$4.744
10+
US$4.181
20+
US$3.712
40+
US$3.538
More Pricing...
Min: 1 / Mult: 1
180ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
3829255

RoHS

Date/Lot Code

Each
1+
US$22.365
10+
US$18.827
20+
US$18.626
Min: 1 / Mult: 1
180ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829276

RoHS

Each
1+
US$27.376
10+
US$20.221
Min: 1 / Mult: 1
180ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829284

RoHS

Date/Lot Code

Each
1+
US$40.656
10+
US$30.311
20+
US$29.708
Min: 1 / Mult: 1
180ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829243

RoHS

Each
1+
US$18.479
10+
US$16.268
20+
US$16.254
Min: 1 / Mult: 1
180ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
4048589

RoHS

Date/Lot Code

Each
1+
US$330.578
5+
US$287.886
10+
US$274.298
Min: 1 / Mult: 1
180ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
-
4048541

RoHS

Date/Lot Code

Each
1+
US$177.858
5+
US$156.204
10+
US$144.184
Min: 1 / Mult: 1
180ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
-
4048525

RoHS

Date/Lot Code

Each
1+
US$146.060
5+
US$125.826
10+
US$108.111
Min: 1 / Mult: 1
180ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
3829265

RoHS

Date/Lot Code

Each
1+
US$27.470
10+
US$22.204
20+
US$19.658
Min: 1 / Mult: 1
180ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
4049927

RoHS

Date/Lot Code

Each
5+
US$183.366
Min: 5 / Mult: 5
180ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
-
4048674

RoHS

Date/Lot Code

Each
20+
US$27.282
Min: 20 / Mult: 20
180ohm
CJP Series
120W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
190mm
40mm
20mm
-25°C
250°C
-
4048688

RoHS

Date/Lot Code

Each
20+
US$29.627
Min: 20 / Mult: 20
180ohm
CJP Series
150W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
40mm
20mm
-25°C
250°C
-
4048773

RoHS

Date/Lot Code

Each
10+
US$55.074
Min: 10 / Mult: 10
180ohm
CJP Series
500W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4048753

RoHS

Date/Lot Code

Each
10+
US$45.399
Min: 10 / Mult: 10
180ohm
CJP Series
400W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
30mm
-25°C
250°C
-
4048794

RoHS

Date/Lot Code

Each
10+
US$61.024
Min: 10 / Mult: 10
180ohm
CJP Series
600W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
-
4048814

RoHS

Date/Lot Code

Each
10+
US$70.109
Min: 10 / Mult: 10
180ohm
CJP Series
800W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
4048835

RoHS

Date/Lot Code

Each
10+
US$80.186
Min: 10 / Mult: 10
180ohm
CJP Series
1kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account