ex VAT

50W Through Hole Resistors:

166 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2830423

RoHS

Date/Lot Code

Each
1+
US$5.883
5+
US$4.878
10+
US$4.395
20+
US$4.020
40+
US$3.725
More Pricing...
Min: 1 / Mult: 1
2.2ohm
TR50-H Series
50W
± 1%
TO-220
420V
Thick Film
± 300ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
1140229

RoHS

Date/Lot Code

Each
1+
US$11.122
3+
US$10.358
5+
US$9.581
10+
US$8.817
20+
US$7.933
More Pricing...
Min: 1 / Mult: 1
22ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
2531005

RoHS

Each
1+
US$4.918
3+
US$4.690
5+
US$4.462
10+
US$3.819
20+
US$3.605
More Pricing...
Min: 1 / Mult: 1
2.7ohm
AP851 Series
50W
± 5%
TO-220
420V
Thick Film
± 300ppm/°C
High Power
10.67mm
3.44mm
-
-
-
9567194

RoHS

Each
1+
US$5.507
3+
US$5.159
5+
US$4.891
10+
US$4.610
20+
US$4.234
More Pricing...
Min: 1 / Mult: 1
47ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
2467158

RoHS

Date/Lot Code

Each
1+
US$17.634
3+
US$13.909
5+
US$11.846
10+
US$10.037
20+
US$9.380
More Pricing...
Min: 1 / Mult: 1
100ohm
WMHP Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
3223598

RoHS

Date/Lot Code

Each
1+
US$8.228
3+
US$7.370
5+
US$6.499
10+
US$5.641
20+
US$4.797
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-50 Series
50W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
2531004

RoHS

Date/Lot Code

Each
1+
US$6.981
5+
US$6.325
10+
US$5.574
20+
US$4.797
40+
US$4.315
More Pricing...
Min: 1 / Mult: 1
2.2ohm
AP851 Series
50W
± 5%
TO-220
420V
Thick Film
± 300ppm/°C
High Power
10.67mm
3.44mm
-
-
-
1140230

RoHS

Date/Lot Code

Each
1+
US$12.100
3+
US$11.430
5+
US$10.760
10+
US$10.090
20+
US$9.661
More Pricing...
Min: 1 / Mult: 1
47ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
1140228

RoHS

Date/Lot Code

Each
1+
US$12.194
3+
US$11.457
5+
US$10.707
10+
US$9.970
20+
US$9.554
More Pricing...
Min: 1 / Mult: 1
15ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
2830398

RoHS

Date/Lot Code

Each
1+
US$5.427
5+
US$4.770
10+
US$4.141
20+
US$3.672
40+
US$3.390
More Pricing...
Min: 1 / Mult: 1
10ohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
9567208

RoHS

Each
1+
US$4.797
3+
US$4.569
5+
US$4.328
10+
US$3.966
20+
US$3.658
More Pricing...
Min: 1 / Mult: 1
100ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
1140234

RoHS

Date/Lot Code

Each
1+
US$11.229
3+
US$10.532
5+
US$9.822
10+
US$9.125
20+
US$8.750
More Pricing...
Min: 1 / Mult: 1
100ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
1140223

RoHS

Date/Lot Code

Each
1+
US$12.221
3+
US$11.631
5+
US$11.055
10+
US$10.465
20+
US$9.836
More Pricing...
Min: 1 / Mult: 1
2.2ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
1140238

RoHS

Date/Lot Code

Each
1+
US$12.047
3+
US$11.310
5+
US$10.586
10+
US$9.849
20+
US$9.447
More Pricing...
Min: 1 / Mult: 1
1.5kohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
2830406

RoHS

Date/Lot Code

Each
1+
US$5.373
5+
US$4.717
10+
US$4.100
20+
US$3.631
40+
US$3.350
More Pricing...
Min: 1 / Mult: 1
1kohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830391

RoHS

Date/Lot Code

Each
1+
US$5.856
5+
US$5.146
10+
US$4.462
20+
US$3.953
40+
US$3.658
More Pricing...
Min: 1 / Mult: 1
1kohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830416

RoHS

Date/Lot Code

Each
1+
US$4.690
5+
US$4.114
10+
US$3.578
20+
US$2.921
40+
US$2.693
Min: 1 / Mult: 1
4.7kohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
2830395

RoHS

Each
1+
US$5.588
5+
US$4.904
10+
US$4.261
20+
US$3.779
40+
US$3.484
More Pricing...
Min: 1 / Mult: 1
470ohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
1357094

RoHS

Each
1+
US$10.037
3+
US$9.353
5+
US$8.656
10+
US$7.973
20+
US$7.759
More Pricing...
Min: 1 / Mult: 1
22ohm
LTO 50 Series
50W
± 1%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
1140225

RoHS

Date/Lot Code

Each
1+
US$12.221
3+
US$11.444
5+
US$10.666
10+
US$9.889
20+
US$9.018
More Pricing...
Min: 1 / Mult: 1
4.7kohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
1140232

RoHS

Date/Lot Code

Each
1+
US$12.073
3+
US$11.336
5+
US$10.599
10+
US$9.862
20+
US$9.460
More Pricing...
Min: 1 / Mult: 1
56ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
2467160

RoHS

Date/Lot Code

Each
1+
US$11.658
3+
US$10.492
5+
US$9.608
10+
US$8.710
20+
US$8.053
More Pricing...
Min: 1 / Mult: 1
1kohm
WMHP Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
10.16mm
4.6mm
-65°C
150°C
-
9567178

RoHS

Each
1+
US$4.824
3+
US$4.556
5+
US$4.288
10+
US$4.020
20+
US$3.846
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO 50 Series
50W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
-
2565590

RoHS

Date/Lot Code

Each
1+
US$59.483
10+
US$42.987
20+
US$42.130
Min: 1 / Mult: 1
0.01ohm
SHR 4-3825 Series
50W
± 1%
SIP
500V
Metal Foil
± 5ppm/K
High Power
38mm
6mm
-40°C
130°C
-
2830418

RoHS

Date/Lot Code

Each
1+
US$5.320
5+
US$4.677
10+
US$4.060
20+
US$3.605
40+
US$3.323
More Pricing...
Min: 1 / Mult: 1
47ohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
1-25 of 166 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account