0
0 ItemsUS$0.00
ex VAT
ex VAT

Through Hole Resistors :

22,708 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
1751862

RoHS

Date/Lot Code

Each
1+US$1.621
50+US$0.947
100+US$0.854
250+US$0.785
500+US$0.702
More Pricing...
5.6kohm
ER Series
3W
± 5%
-
Axial Leaded
-
100V
Wirewound
± 60ppm/°C
High Power
6mm
-
-
13.5mm
-
-55°C
200°C
-
2330245

RoHS

Date/Lot Code

Each
10+US$0.172
100+US$0.143
500+US$0.126
2500+US$0.110
6000+US$0.102
More Pricing...
0.15ohm
LR Series
500mW
± 5%
-
Axial Leaded
-
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
-
-
6.25mm
-
-55°C
155°C
-
1565365

RoHS

Date/Lot Code

Each
10+US$0.339
100+US$0.194
500+US$0.130
1000+US$0.111
2500+US$0.103
More Pricing...
22kohm
MFP Series
1W
± 5%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
2330127

RoHS

Date/Lot Code

Each
10+US$0.048
100+US$0.035
500+US$0.031
2500+US$0.029
6000+US$0.028
More Pricing...
3kohm
LR Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
-
-
6.2mm
-
-55°C
155°C
-
2329618

RoHS

Date/Lot Code

Each
10+US$0.037
100+US$0.025
500+US$0.018
2500+US$0.013
150ohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
2329573

RoHS

Date/Lot Code

Each
10+US$0.182
100+US$0.134
500+US$0.107
2500+US$0.079
5000+US$0.071
1.8kohm
CFR Series
2W
± 5%
-
Axial Leaded
-
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
-
-
16mm
-
-55°C
155°C
-
1961765

RoHS

Date/Lot Code

Each
10+US$0.169
100+US$0.113
500+US$0.087
2500+US$0.065
6000+US$0.053
1.8kohm
ROX Series
1W
± 5%
-
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
-
-
10mm
-
-55°C
155°C
-
2329753

RoHS

Date/Lot Code

Each
10+US$0.067
100+US$0.041
500+US$0.036
2500+US$0.026
6000+US$0.024
More Pricing...
200ohm
CFR Series
500mW
± 5%
-
Axial Leaded
-
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
-
-
9mm
-
-55°C
155°C
-
9476504

RoHS

Date/Lot Code

Each
10+US$0.145
100+US$0.061
500+US$0.039
1000+US$0.032
2500+US$0.032
1.2Mohm
SFR25 Series
400mW
± 5%
-
Axial Leaded
-
250V
Metal Film
± 250ppm/°C
General Purpose
2.5mm
-
-
7.5mm
-
-55°C
155°C
-
1565443

RoHS

Date/Lot Code

Each
5+US$0.486
50+US$0.280
250+US$0.202
500+US$0.185
1000+US$0.170
More Pricing...
220kohm
MFP Series
2W
± 5%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
-
-
10mm
-
-55°C
155°C
-
2611629

RoHS

Each
1+US$13.882
10+US$7.249
5kohm
FLA Series
125mW
± 0.05%
-
Radial Leaded
-
250V
Metal Foil
± 2.5ppm/°C
Precision
-
-
-
5.6mm
2.2mm
-25°C
155°C
-
3230106

RoHS

Date/Lot Code

Each
1+US$2.318
50+US$0.882
100+US$0.815
250+US$0.748
500+US$0.655
1kohm
ROX Series
8W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
41mm
-
-55°C
155°C
-
3230002

RoHS

Date/Lot Code

Each
1+US$2.559
50+US$1.037
100+US$0.898
250+US$0.701
500+US$0.612
More Pricing...
680ohm
ROX Series
7W
± 5%
-
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
-
32mm
-
-55°C
155°C
-
3541487

RoHS

Date/Lot Code

Each
10+US$0.070
100+US$0.050
500+US$0.045
1000+US$0.038
2500+US$0.036
More Pricing...
7.15kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
-
6.3mm
-
-55°C
155°C
AEC-Q200
3541663

RoHS

Date/Lot Code

Each
10+US$0.145
100+US$0.065
500+US$0.051
1000+US$0.043
2500+US$0.037
56kohm
MFS Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
-
-
3.2mm
-
-55°C
155°C
AEC-Q200
1565409

RoHS

Date/Lot Code

Each
10+US$0.474
100+US$0.272
500+US$0.182
1000+US$0.154
2500+US$0.134
More Pricing...
6.8ohm
MFP Series
1W
± 5%
-
Axial Leaded
-
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
-
-
6.2mm
-
-55°C
155°C
-
9470611

RoHS

Date/Lot Code

Each
10+US$0.118
100+US$0.054
500+US$0.042
1000+US$0.036
2500+US$0.031
931kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
-
6.5mm
-
-55°C
155°C
-
2329672

RoHS

Date/Lot Code

Each
10+US$0.037
100+US$0.025
500+US$0.018
2500+US$0.013
39kohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
9467220

RoHS

Date/Lot Code

Each
10+US$0.273
100+US$0.110
500+US$0.077
1000+US$0.063
2500+US$0.056
More Pricing...
30.9ohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
-
6.5mm
-
-55°C
155°C
-
2332192

RoHS

Date/Lot Code

Each
1+US$9.112
5+US$7.705
10+US$6.285
20+US$5.065
40+US$4.958
5kohm
UPF Series
250mW
± 0.1%
-
Axial Leaded
-
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
-
-
7mm
-
-55°C
125°C
-
2329690

RoHS

Date/Lot Code

Each
10+US$0.046
100+US$0.029
500+US$0.025
2500+US$0.018
6000+US$0.016
More Pricing...
560ohm
CFR Series
330mW
± 5%
-
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
-
6.8mm
-
-55°C
155°C
-
3541069

RoHS

Date/Lot Code

Each
5+US$0.101
50+US$0.055
250+US$0.051
500+US$0.042
1000+US$0.038
More Pricing...
1kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
-
6.3mm
-
-55°C
155°C
AEC-Q200
3542057

RoHS

Date/Lot Code

Each
10+US$0.627
100+US$0.517
500+US$0.438
1000+US$0.369
2500+US$0.344
More Pricing...
20Mohm
RK Series
250mW
± 1%
-
Axial Leaded
-
500V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
-
6.3mm
-
-55°C
155°C
-
3541415

RoHS

Each
10+US$0.072
100+US$0.051
500+US$0.046
1000+US$0.039
2500+US$0.036
More Pricing...
4.99kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
-
6.3mm
-
-55°C
155°C
AEC-Q200
3541378

RoHS

Date/Lot Code

Each
10+US$0.070
100+US$0.051
500+US$0.046
1000+US$0.038
2500+US$0.036
More Pricing...
422kohm
MF Series
250mW
± 1%
-
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
-
6.3mm
-
-55°C
155°C
AEC-Q200
1-25 of 22708 items
of 909 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account