ex VAT

2.7ohm Through Hole Resistors:

84 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3642962

RoHS

Each
10+
US$0.060
100+
US$0.034
500+
US$0.027
1000+
US$0.023
2500+
US$0.021
Min: 10 / Mult: 10
2.7ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
4219370

RoHS

Date/Lot Code

Each
10+
US$0.146
100+
US$0.087
500+
US$0.069
1000+
US$0.053
2500+
US$0.052
Min: 10 / Mult: 10
2.7ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
4219295

RoHS

Date/Lot Code

Each
10+
US$0.137
100+
US$0.080
500+
US$0.064
1000+
US$0.049
2500+
US$0.048
Min: 10 / Mult: 10
2.7ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
0
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
9504842

RoHS

Date/Lot Code

Each
1+
US$2.935
10+
US$1.729
50+
US$1.487
100+
US$1.234
200+
US$1.100
More Pricing...
Min: 1 / Mult: 1
2.7ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
1903866

RoHS

Date/Lot Code

Each
1+
US$0.272
50+
US$0.154
100+
US$0.121
250+
US$0.105
500+
US$0.095
More Pricing...
Min: 1 / Mult: 1
2.7ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
-
1292524

RoHS

Each
5+
US$0.827
50+
US$0.474
250+
US$0.319
500+
US$0.248
1000+
US$0.218
More Pricing...
Min: 5 / Mult: 5
2.7ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
2531005

RoHS

Each
1+
US$4.918
3+
US$4.690
5+
US$4.462
10+
US$3.819
20+
US$3.605
More Pricing...
Min: 1 / Mult: 1
2.7ohm
AP851 Series
50W
± 5%
TO-220
420V
Thick Film
± 300ppm/°C
High Power
-
10.67mm
3.44mm
-
-
-
9506110

RoHS

Each
1+
US$0.911
50+
US$0.423
100+
US$0.330
250+
US$0.280
500+
US$0.245
More Pricing...
Min: 1 / Mult: 1
2.7ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
1961807

RoHS

Date/Lot Code

Each
10+
US$0.149
100+
US$0.121
500+
US$0.103
2500+
US$0.088
5000+
US$0.080
More Pricing...
Min: 10 / Mult: 10
2.7ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
1900140

RoHS

Date/Lot Code

Each
10+
US$0.172
100+
US$0.113
500+
US$0.091
2500+
US$0.072
6000+
US$0.064
More Pricing...
Min: 10 / Mult: 10
2.7ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
2329512

RoHS

Date/Lot Code

Each
10+
US$0.051
100+
US$0.025
500+
US$0.021
1000+
US$0.019
2500+
US$0.017
More Pricing...
Min: 10 / Mult: 10
2.7ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
± 350ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
2401696

RoHS

Date/Lot Code

Each
10+
US$0.070
100+
US$0.040
500+
US$0.031
1000+
US$0.027
2500+
US$0.023
More Pricing...
Min: 10 / Mult: 10
2.7ohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3133535

RoHS

Date/Lot Code

Each
10+
US$0.037
100+
US$0.031
500+
US$0.027
2500+
US$0.026
6000+
US$0.023
More Pricing...
Min: 10 / Mult: 10
2.7ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
1565456

RoHS

Date/Lot Code

Each
5+
US$0.662
50+
US$0.379
250+
US$0.255
500+
US$0.216
1000+
US$0.202
More Pricing...
Min: 5 / Mult: 5
2.7ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
3791237

RoHS

Date/Lot Code

Each
10+
US$0.074
100+
US$0.062
500+
US$0.057
2500+
US$0.043
6000+
US$0.040
More Pricing...
Min: 10 / Mult: 10
2.7ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
3605472

RoHS

Date/Lot Code

Each
1+
US$0.465
10+
US$0.264
50+
US$0.206
100+
US$0.180
200+
US$0.162
More Pricing...
Min: 1 / Mult: 1
2.7ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
1099829

RoHS

Date/Lot Code

Each
10+
US$0.378
100+
US$0.217
500+
US$0.146
1000+
US$0.124
2500+
US$0.107
More Pricing...
Min: 10 / Mult: 10
2.7ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
3650198

RoHS

Each
10+
US$0.071
100+
US$0.040
500+
US$0.031
1000+
US$0.027
2500+
US$0.025
More Pricing...
Min: 10 / Mult: 10
2.7ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
1700203

RoHS

Date/Lot Code

Each
5+
US$0.035
50+
US$0.020
250+
US$0.016
500+
US$0.013
1000+
US$0.012
More Pricing...
Min: 5 / Mult: 5
2.7ohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
± 350ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
1219205

RoHS

Date/Lot Code

Each
5+
US$0.882
50+
US$0.410
250+
US$0.276
500+
US$0.229
1000+
US$0.200
More Pricing...
Min: 5 / Mult: 5
2.7ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
9467068

RoHS

Date/Lot Code

Each
10+
US$0.162
100+
US$0.108
500+
US$0.083
1000+
US$0.075
2500+
US$0.067
More Pricing...
Min: 10 / Mult: 10
2.7ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
2329771

RoHS

Date/Lot Code

Each
10+
US$0.073
100+
US$0.036
500+
US$0.030
2500+
US$0.022
6000+
US$0.016
More Pricing...
Min: 10 / Mult: 10
2.7ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 350ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
3546812

RoHS

Date/Lot Code

Each
1+
US$1.047
10+
US$0.678
50+
US$0.517
100+
US$0.464
200+
US$0.417
More Pricing...
Min: 1 / Mult: 1
2.7ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
3351005

RoHS

Date/Lot Code

Each
1+
US$19.792
10+
US$16.817
50+
US$15.598
100+
US$15.544
200+
US$15.423
More Pricing...
Min: 1 / Mult: 1
2.7ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 300ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
1219257

RoHS

Date/Lot Code

Each
1+
US$1.809
50+
US$0.846
100+
US$0.634
250+
US$0.565
500+
US$0.511
More Pricing...
Min: 1 / Mult: 1
2.7ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
1-25 of 84 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account