ex VAT

4.75kohm Through Hole Resistors:

17 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1751515

RoHS

Date/Lot Code

Each
1+
US$1.317
10+
US$1.100
25+
US$0.957
50+
US$0.880
100+
US$0.835
More Pricing...
Min: 1 / Mult: 1
4.75kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
9468706

RoHS

Date/Lot Code

Each
10+
US$0.150
100+
US$0.099
500+
US$0.077
1000+
US$0.069
2500+
US$0.065
More Pricing...
Min: 10 / Mult: 10
4.75kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
1083327

RoHS

Each
1+
US$0.811
50+
US$0.393
100+
US$0.346
250+
US$0.307
500+
US$0.281
More Pricing...
Min: 1 / Mult: 1
4.75kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
9502270

RoHS

Date/Lot Code

Each
1+
US$3.698
10+
US$2.265
25+
US$2.037
50+
US$1.930
100+
US$1.836
More Pricing...
Min: 1 / Mult: 1
4.75kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
3541406

RoHS

Date/Lot Code

Each
10+
US$0.092
100+
US$0.066
500+
US$0.054
1000+
US$0.053
2500+
US$0.051
More Pricing...
Min: 10 / Mult: 10
4.75kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3541037

RoHS

Each
10+
US$0.114
100+
US$0.088
500+
US$0.072
1000+
US$0.068
2500+
US$0.064
More Pricing...
Min: 10 / Mult: 10
4.75kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
4064104

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
US$0.109
Min: 1 / Mult: 1
4.75kohm
MFR Series
250mW
0
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4064064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.109
25+
US$0.028
50+
US$0.027
100+
US$0.023
250+
US$0.021
More Pricing...
Min: 1 / Mult: 1
4.75kohm
MFR Series
250mW
0
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
3547022

RoHS

Date/Lot Code

Each
1+
US$0.386
50+
US$0.249
100+
US$0.236
250+
US$0.221
500+
US$0.204
More Pricing...
Min: 1 / Mult: 1
4.75kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3541581

RoHS

Date/Lot Code

Each
5000+
US$0.100
Min: 5000 / Mult: 5000
4.75kohm
MFS Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3540886

RoHS

Date/Lot Code

Each
4000+
US$0.106
Min: 4000 / Mult: 4000
4.75kohm
MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
Semi-Precision
3.5mm
9mm
-55°C
155°C
-
2330166

RoHS

Date/Lot Code

Each
10+
US$0.145
100+
US$0.056
500+
US$0.028
Min: 10 / Mult: 10
4.75kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
3975218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.088
100+
US$0.067
500+
US$0.059
1000+
US$0.056
2500+
US$0.056
More Pricing...
Min: 10 / Mult: 10
4.75kohm
MBB Series
600mW
0
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
4729351

RoHS

Date/Lot Code

Each
10+
US$0.057
100+
US$0.037
500+
US$0.028
1000+
US$0.025
2500+
US$0.022
More Pricing...
Min: 10 / Mult: 10
4.75kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Professional
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4729371

RoHS

Date/Lot Code

Each
10+
US$0.043
100+
US$0.029
500+
US$0.021
2500+
US$0.019
5000+
US$0.015
More Pricing...
Min: 10 / Mult: 10
4.75kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
3541859

RoHS

Each
5+
US$0.263
50+
US$0.173
250+
US$0.116
500+
US$0.093
1000+
US$0.078
Min: 5 / Mult: 5
4.75kohm
MOS Series
2W
± 1%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
-
3596925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.649
50+
US$0.356
100+
US$0.326
250+
US$0.304
500+
US$0.291
More Pricing...
Min: 1 / Mult: 1
4.75kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account