ex VAT

Zero Ohm Resistors:

25 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1653190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.094
100+
US$0.072
500+
US$0.064
1000+
US$0.053
2000+
US$0.053
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
0ohm
Thick Film
750mW
6A
Surface Mount Device
CRCW e3 Series
5mm
2.5mm
0.6mm
-55°C
155°C
9235523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.055
100+
US$0.044
500+
US$0.039
1000+
US$0.036
2000+
US$0.036
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
RC_L Series
5mm
2.5mm
0.55mm
-55°C
125°C
2693855

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.024
Min: 4000 / Mult: 4000
2010 [5025 Metric]
0ohm
Thick Film
750mW
2A
Surface Mount Device
RC_L Series
5mm
2.5mm
0.55mm
-55°C
155°C
9235523RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.039
1000+
US$0.036
2000+
US$0.036
Min: 500 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
RC_L Series
5mm
2.5mm
0.55mm
-55°C
125°C
2323920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.173
100+
US$0.113
500+
US$0.099
1000+
US$0.076
2500+
US$0.069
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
0ohm
Thick Film
750mW
2A
Surface Mount Device
ERJ-12Z Series
5mm
2.5mm
0.6mm
-55°C
155°C
1653190RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.064
1000+
US$0.053
2000+
US$0.053
4000+
US$0.042
Min: 500 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
6A
Surface Mount Device
CRCW e3 Series
5mm
2.5mm
0.6mm
-55°C
155°C
3495382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.064
100+
US$0.062
500+
US$0.053
1000+
US$0.047
2000+
US$0.046
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
AC Series
5mm
2.5mm
0.55mm
-55°C
155°C
2323920RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
US$0.099
1000+
US$0.076
2500+
US$0.069
5000+
US$0.064
Min: 500 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
ERJ-12Z Series
5mm
2.5mm
0.6mm
-55°C
155°C
3495382RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.053
1000+
US$0.047
2000+
US$0.046
Min: 500 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
AC Series
5mm
2.5mm
0.55mm
-55°C
155°C
4014805RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.054
1000+
US$0.047
2000+
US$0.044
Min: 500 / Mult: 10
2010 [5025 Metric]
-
Thick Film
500mW
2A
Surface Mount Device
CR Series
5mm
2.5mm
0.6mm
-55°C
155°C
4165241

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.172
Min: 4000 / Mult: 4000
2010 [5025 Metric]
-
Thick Film
1W
12A
Surface Mount Device
CRCW-HP e3 Series
5mm
2.5mm
0.6mm
-55°C
155°C
4014805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.095
100+
US$0.057
500+
US$0.054
1000+
US$0.047
2000+
US$0.044
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
500mW
2A
Surface Mount Device
CR Series
5mm
2.5mm
0.6mm
-55°C
155°C
4140314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.295
100+
US$0.245
500+
US$0.209
1000+
US$0.189
2000+
US$0.173
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
1W
12A
Surface Mount Device
CRCW-HP e3 Series
5mm
2.5mm
0.6mm
-55°C
155°C
4140314RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.245
500+
US$0.209
1000+
US$0.189
2000+
US$0.173
Min: 100 / Mult: 10
2010 [5025 Metric]
-
Thick Film
1W
12A
Surface Mount Device
CRCW-HP e3 Series
5mm
2.5mm
0.6mm
-55°C
155°C
3102705RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.221
500+
US$0.142
1000+
US$0.134
2000+
US$0.127
Min: 100 / Mult: 10
2010 [5025 Metric]
-
Metal Alloy
-
50A
Surface Mount Device
-
5mm
2.5mm
0.5mm
-55°C
155°C
3102705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.503
100+
US$0.221
500+
US$0.142
1000+
US$0.134
2000+
US$0.127
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Metal Alloy
-
50A
Surface Mount Device
-
5mm
2.5mm
0.5mm
-55°C
155°C
3542164

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
US$0.040
Min: 4000 / Mult: 4000
2010 [5025 Metric]
-
Thick Film
-
10A
Surface Mount Device
RK73Z Series
5mm
2.5mm
0.6mm
-55°C
155°C
3311540

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
US$0.093
Min: 5000 / Mult: 5000
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
ERJ-S1D Series
5mm
2.5mm
0.6mm
-55°C
155°C
3102710

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.112
20000+
US$0.095
Min: 4000 / Mult: 4000
2010 [5025 Metric]
-
Metal Alloy
-
50A
Surface Mount Device
-
5mm
2.5mm
0.5mm
-55°C
155°C
3319797

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
US$0.092
Min: 5000 / Mult: 5000
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
ERJ-U1D Series
5mm
2.5mm
0.6mm
-55°C
155°C
4150271

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.042
Min: 4000 / Mult: 4000
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
AC Series
5mm
2.5mm
0.55mm
-55°C
155°C
4158584

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.043
Min: 4000 / Mult: 4000
2010 [5025 Metric]
-
Thick Film
500mW
2A
Surface Mount Device
CR Series
5mm
2.5mm
0.6mm
-55°C
155°C
4738749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.213
100+
US$0.119
500+
US$0.102
1000+
US$0.075
2000+
US$0.071
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
1.5W
4A
Surface Mount Device
MCRS Series
5mm
2.5mm
0.55mm
-55°C
155°C
4014402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.184
25+
US$0.090
50+
US$0.070
100+
US$0.051
250+
US$0.046
More Pricing...
Min: 1 / Mult: 1
2010 [5025 Metric]
-
Thick Film
500mW
2A
Surface Mount Device
CR Series
5mm
2.5mm
0.6mm
-55°C
155°C
4353487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.734
25+
US$0.382
50+
US$0.340
100+
US$0.297
250+
US$0.273
More Pricing...
Min: 1 / Mult: 1
2010 [5025 Metric]
-
Metal Alloy
1.5W
86A
Surface Mount Device
CR Series
5mm
2.5mm
0.7mm
-55°C
150°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account