Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTONTRONICS
Manufacturer Part NoT5867ST
Order Code4690717
Product RangeDual Output CCTV PSU
Technical Datasheet
2 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$19.229 |
Price for:Each
Minimum: 1
Multiple: 1
US$19.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoT5867ST
Order Code4690717
Product RangeDual Output CCTV PSU
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max18VA
Output Power18VA
Output Voltage VAC24VAC
Output Current750mA
Plug TypeHardwired
Output Connector-
Input Voltage AC Max230V
Power Supply Output TypeFixed
Product RangeDual Output CCTV PSU
SVHCNo SVHC (21-Jan-2025)
Product Overview
T5867ST is a TT range of AC/AC installation power supply. It offers a low-profile compact enclosure with 4 mounting tabs, a fixed AC input cable, and DC output cable. This is a highly reliable power supply that can be used in many indoor applications such as CCTV, access control, and building management systems.
- AC-ACW output power, 24V AC voltage, 0.75A output current
- Bare ends input/output connector
- 24V AC voltage (on load), 28.6V AC voltage (off load)
- 750mA output 1 current, 100mA output 2 current 1, 18V output 2 power
- 1.8m lead with bare ends O/P connector
- 3.75KV AC Hi-pot test (IP-OP), 70mA magnetising current
- Operating temperature range from 0°C to +40°C
- Case size is 106 x 55.5 x 48.5mm
Notes
As with all AC/AC linear power supplies and transformers, the output voltage is influenced by both the applied load and AC mains supply voltage
Technical Specifications
Power Supply Applications
ITE
Output Power Max
18VA
Output Voltage VAC
24VAC
Plug Type
Hardwired
Input Voltage AC Max
230V
Product Range
Dual Output CCTV PSU
No. of Outputs
2 Output
Output Power
18VA
Output Current
750mA
Output Connector
-
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.545