ex VAT

Enclosed Isolated Chassis Mount DC / DC Converters:

198 Products Found
Find a huge range of Enclosed Isolated Chassis Mount DC / DC Converters at Farnell Israel. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as Module, Enclosed, Open Frame & SIP Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Mean Well, Cui, Traco Power & Alfatronix
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Mounting
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2816181

RoHS

Each
1+
US$29.574
5+
US$28.984
Min: 1 / Mult: 1
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
1.5kV
48V
Panel
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
2816097

RoHS

Each
1+
US$114.691
Min: 1 / Mult: 1
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
4kV
48V
Panel
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816104

RoHS

Each
1+
US$114.021
Min: 1 / Mult: 1
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
-
4kV
36V
Panel
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
2816151

RoHS

Each
1+
US$62.069
5+
US$55.865
10+
US$55.329
Min: 1 / Mult: 1
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
1.5kV
24V
Panel
Fixed
110mm
50mm
199mm
19V
36V
SD-150 Series
3534518

RoHS

Each
1+
US$216.437
Min: 1 / Mult: 1
Railway
Enclosed
2:1
460.8W
1 Output
48V
9.6A
-
4kV
48V
-
Fixed, Adjustable
100mm
41mm
237mm
33.6V
67.2V
RSD-500 Series
3534521

RoHS

Each
1+
US$216.437
Min: 1 / Mult: 1
Railway
Enclosed
2:1
499.2W
1 Output
48V
10.4A
-
4kV
110V
-
Fixed, Adjustable
100mm
41mm
237mm
67.2V
154V
RSD-500 Series
3795865

RoHS

Each
1+
US$105.713
Min: 1 / Mult: 1
-
Enclosed
2:1
100W
1 Output
24V
4.2A
-
1.5kV
48V
-
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
3795864

RoHS

Each
1+
US$105.713
Min: 1 / Mult: 1
-
Enclosed
2:1
100W
1 Output
12V
8.5A
-
1.5kV
48V
-
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
1182703

RoHS

Each
1+
US$97.284
5+
US$94.845
10+
US$92.420
50+
US$85.988
Min: 1 / Mult: 1
ITE
Enclosed
2:1
36W
1 Output
12V
3A
-
400V
-
Chassis
Fixed
87mm
50mm
88mm
17V
32V
PowerVerter Series
1299023

RoHS

Each
1+
US$51.108
5+
US$50.089
10+
US$49.057
50+
US$48.039
100+
US$47.021
More Pricing...
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
1.5kV
12V
Panel
Fixed
51mm
28mm
78mm
9.2V
18V
SD-15 Series
1299033

RoHS

Each
1+
US$23.839
5+
US$23.249
10+
US$22.646
50+
US$20.247
100+
US$19.845
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
1.5kV
48V
Panel
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
1182706

RoHS

Each
1+
US$208.477
5+
US$204.310
10+
US$200.142
Min: 1 / Mult: 1
ITE
Enclosed
2:1
144W
1 Output
12V
12A
-
400V
-
Chassis
Fixed
87mm
50mm
166mm
17V
32V
-
1182704

RoHS

Each
1+
US$125.076
5+
US$121.324
10+
US$117.572
50+
US$110.068
Min: 1 / Mult: 1
ITE
Enclosed
2:1
72W
1 Output
12V
6A
-
400V
-
Chassis
Fixed
87mm
50mm
126mm
17V
32V
PowerVerter Series
1299028

RoHS

Each
1+
US$23.209
5+
US$22.633
10+
US$22.043
50+
US$19.524
100+
US$19.135
More Pricing...
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
1.5kV
24V
Panel
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
2816126

RoHS

Each
1+
US$63.342
5+
US$61.452
10+
US$59.550
50+
US$55.128
Min: 1 / Mult: 1
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
4kV
110V
Panel
Fixed
60mm
25mm
128mm
40V
160V
RSD-60 Series
2816139

RoHS

Each
1+
US$39.155
5+
US$37.279
10+
US$35.698
50+
US$34.599
100+
US$33.902
Min: 1 / Mult: 1
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
-
1.5kV
12V
Panel
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816198

RoHS

Each
1+
US$247.230
5+
US$241.039
Min: 1 / Mult: 1
ITE
Enclosed
4:1
504W
1 Output
24V
21A
-
2kV
96V
Panel
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816138

RoHS

Each
1+
US$461.764
5+
US$450.227
Min: 1 / Mult: 1
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
-
2kV
48V
Panel
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816063

RoHS

Each
1+
US$84.031
5+
US$82.356
10+
US$80.668
50+
US$78.993
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100W
1 Output
12V
8.4A
-
4kV
24V
Panel
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
2816158

RoHS

Each
1+
US$26.706
5+
US$26.170
10+
US$25.634
50+
US$25.098
100+
US$24.576
More Pricing...
Min: 1 / Mult: 1
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
1.5kV
24V
Panel
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
2816140

RoHS

Each
1+
US$39.155
5+
US$37.279
10+
US$35.698
50+
US$34.599
100+
US$33.902
Min: 1 / Mult: 1
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
-
1.5kV
12V
Panel
Fixed
98mm
38mm
199mm
9V
18V
SD-100 Series
2816137

RoHS

Each
1+
US$461.764
5+
US$452.531
Min: 1 / Mult: 1
ITE
Enclosed
4:1
960W
1 Output
24V
40A
-
2kV
48V
Panel
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816118

RoHS

Each
1+
US$49.727
5+
US$48.240
10+
US$46.753
50+
US$43.255
100+
US$42.384
Min: 1 / Mult: 1
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
4kV
48V
Panel
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816115

RoHS

Each
1+
US$41.580
5+
US$40.749
10+
US$39.919
50+
US$39.088
Min: 1 / Mult: 1
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
4kV
110V
Panel
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816122

RoHS

Each
1+
US$64.735
5+
US$62.792
10+
US$60.849
50+
US$56.307
Min: 1 / Mult: 1
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
4kV
24V
Panel
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
1-25 of 198 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account