PRC40 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 36+ US$66.839 | Min: 36 / Mult: 36 | ITE | DIP | 4:1 | 40W | 1 Output | 5VDC | 8A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.5mm | 50.8mm | 9V | 36V | PRC40 Series | |||||
Each | 36+ US$66.839 | Min: 36 / Mult: 36 | ITE | DIP | 4:1 | 40W | 1 Output | 12VDC | 3.333A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.5mm | 50.8mm | 18V | 75V | PRC40 Series | |||||
Each | 36+ US$70.605 | Min: 36 / Mult: 36 | ITE | DIP | 4:1 | 33W | 1 Output | 3.3VDC | 10A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.5mm | 50.8mm | 18V | 75V | PRC40 Series | |||||
Each | 36+ US$69.935 | Min: 36 / Mult: 36 | ITE | DIP | 4:1 | 40W | 1 Output | 5VDC | 8A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.5mm | 50.8mm | 18V | 75V | PRC40 Series | |||||
Each | 36+ US$67.389 | Min: 36 / Mult: 36 | ITE | DIP | 4:1 | 33W | 1 Output | 3.3VDC | 10A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.5mm | 50.8mm | 9V | 36V | PRC40 Series | |||||
Each | 36+ US$67.389 | Min: 36 / Mult: 36 | ITE | DIP | 4:1 | 40W | 1 Output | 15VDC | 2.666A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.5mm | 50.8mm | 18V | 75V | PRC40 Series | |||||
Each | 36+ US$70.605 | Min: 36 / Mult: 36 | ITE | DIP | 4:1 | 40W | 2 Output | 15VDC | 1.333A | -15VDC | -1.333A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.5mm | 50.8mm | 18V | 75V | PRC40 Series | |||||
Each | 36+ US$67.389 | Min: 36 / Mult: 36 | ITE | DIP | 4:1 | 40W | 1 Output | 15VDC | 2.666A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.5mm | 50.8mm | 9V | 36V | PRC40 Series | |||||
Each | 36+ US$58.746 | Min: 36 / Mult: 36 | ITE | DIP | 4:1 | 40W | 2 Output | 12VDC | 1.666A | -12VDC | -1.666A | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.5mm | 50.8mm | 18V | 75V | PRC40 Series | |||||
Each | 36+ US$69.935 | Min: 36 / Mult: 36 | ITE | DIP | 4:1 | 40W | 2 Output | 12VDC | 1.666A | -12VDC | -1.666A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.5mm | 50.8mm | 9V | 36V | PRC40 Series | |||||
Each | 36+ US$70.605 | Min: 36 / Mult: 36 | ITE | DIP | 4:1 | 40W | 2 Output | 15VDC | 1.333A | -15VDC | -1.333A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.5mm | 50.8mm | 9V | 36V | PRC40 Series | |||||
Each | 36+ US$56.079 | Min: 36 / Mult: 36 | ITE | DIP | 4:1 | 40W | 1 Output | 12VDC | 3.333A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.5mm | 50.8mm | 9V | 36V | PRC40 Series |