Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEPHENSON GOBIN
Manufacturer Part No3-87-0370
Order Code7201035
Product RangeSG - Fire Door Holders
Your Part Number
Technical Datasheet
24 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$45.989 |
| 5+ | US$42.759 |
| 10+ | US$41.312 |
Price for:Each
Minimum: 1
Multiple: 1
US$45.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEPHENSON GOBIN
Manufacturer Part No3-87-0370
Order Code7201035
Product RangeSG - Fire Door Holders
Technical Datasheet
Supply Voltage24V
Holding Force200N
Product RangeSG - Fire Door Holders
SVHCTo Be Advised
Product Overview
Stopping a fire spreading is paramount in any building or workplace, but where doors are constantly left open for ease of access etc. then a possible route of spread exists. This magnetic door retainer offers a simple solution to automatically closing doors in an emergency, assuming the doors are fitted with door closers. The Magnetic Retainer is mounted to the wall whilst the Keep plate is mounted to the door or shutter so it is aligned with the retainer.
- Can be tested without switching off power by using Test button
- Electromagnet is continuously energised until supply failure or fire alarm activates it
- Compact and easy to install
- Complies with BS 5839 Part 3 1988
Technical Specifications
Supply Voltage
24V
Product Range
SG - Fire Door Holders
Holding Force
200N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44