Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSTREAM
Manufacturer Part NoOSTR-WF-COMBO-1
Order Code3949040
Your Part Number
Technical Datasheet
20 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$349.258 |
Price for:Each
Minimum: 1
Multiple: 1
US$349.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSTREAM
Manufacturer Part NoOSTR-WF-COMBO-1
Order Code3949040
Technical Datasheet
Image Sensor Size1/4 "
ResolutionQVGA to QSXGA
Supply Voltage240V
Illumination Min-
Lens Style-
Product Range-
SVHCTo Be Advised
Product Overview
OSTR-WF-COMBO-1 is an Ostream wirefree object camera (computer vision system). No wall power, No Wi-FI and 1KM wireless range means this camera enables computer vision anywhere. Slashes data load 40X more than video codecs and features multi-year battery life.
- 20,000mAh power, 5MP QVGA 320 x 240 up to QSXGA 2592 x 1944 resolution
- 1/4" optical size, IP67 enclosure
- Rolling shutter/frame exposure shutter
- Point to point wireless radios (Ripl) networking
- 2.4GHz spread spectrum, upto 1KM distance, 2Mbps max bandwidth
- STM32 CPU and OTA through LDAP updates
- IP67 enclosure
- Dimension (W x H x D) is 11 x 12.7 x 13.5cm
Technical Specifications
Image Sensor Size
1/4 "
Supply Voltage
240V
Lens Style
-
SVHC
To Be Advised
Resolution
QVGA to QSXGA
Illumination Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9