Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-QA300FA17
Order Code3774988
Your Part Number
Technical Datasheet
301 In Stock
800 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$36.38 |
| 5+ | US$31.54 |
| 10+ | US$26.69 |
| 50+ | US$24.95 |
| 100+ | US$23.20 |
Price for:Each
Minimum: 1
Multiple: 1
US$36.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-QA300FA17
Order Code3774988
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current300A
Forward Voltage Max980mV
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227
No. of Pins4Pins
Operating Temperature Max175°C
Forward Surge Current1.575kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
VS-QA300FA17 is an insulated Gen 2 schottky rectifier module. It integrates two state of the art Trench MOS Schottky technology rectifiers in the compact industry standard SOT-227 package. This is thus intended for high frequency converter and switching power supply.
- Average forward current per module is 300A (TC = 132°C)
- Cathode to anode breakdown voltage is 170V min (IR = 2mA, TJ = 25°C)
- Forward voltage is .79V typ (IF=100A, TJ=25°C), junction capacitance is 737pF typ (VR=170V, TJ=25°C)
- Two separate diodes, parallel pin-out circuit configuration
- Reverse recovery time is 71ns typ (TJ = 25°C, IF = 50A)
- Two fully independent diodes, fully insulated package, designed and qualified for industrial level
- Trench MOS Barrier Schottky technology, ultra low forward voltage drop
- Optimized for power conversion: welding and industrial SMPS applications
- Easy to use and parallel, industry standard outline, UL approved file E78996
- SOT-227 package, operating junction temperature range from -55 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Forward Voltage Max
980mV
Diode Case Style
SOT-227
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
300A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.575kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001