Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM386M-1/NOPB
Order Code3116861
Product RangeLM386M-1; LM386MX-1
16 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.621 |
10+ | US$1.474 |
25+ | US$1.461 |
50+ | US$1.447 |
100+ | US$1.434 |
250+ | US$1.420 |
500+ | US$1.407 |
1000+ | US$1.394 |
Price for:Each
Minimum: 1
Multiple: 1
US$1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM386M-1/NOPB
Order Code3116861
Product RangeLM386M-1; LM386MX-1
Output Power x Channels @ Load325mW x 1 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range4V to 12V
IC Case / PackageSOIC
No. of Pins8Pins
Load Impedance8ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLM386M-1; LM386MX-1
Qualification-
MSL-
Amplifier Case StyleSOIC
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power325mW
Product Overview
The LM386M-1/NOPB is a wide Vin low power Audio Amplifier with internal gain, designed for use in low voltage consumer applications. The gain is internally set to 20 to keep external part count low, but the addition of an external resistor and capacitor between pins 1 and 8 will increase the gain to any value from 20 to 200. The inputs are ground referenced while the output automatically biases to one-half the supply voltage. The quiescent power drain is only 24mW when operating from a 6 volt supply, making the LM386 ideal for battery operation.
- Battery operation
- Minimum external parts
- Ground referenced input
- Self-centring output quiescent voltage
- Green product and no Sb/Br
Applications
Audio
Technical Specifications
Output Power x Channels @ Load
325mW x 1 @ 8Ohm
No. of Channels
1Channels
IC Case / Package
SOIC
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
AB
No. of Channels
1 Channel
Audio Amplifier Type
AB
Supply Voltage Range
4V to 12V
No. of Pins
8Pins
Output Type
1 x Mono
Operating Temperature Min
0°C
Product Range
LM386M-1; LM386MX-1
MSL
-
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Output Power
325mW
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215
Product traceability