Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN1001M5X
Order Code1467289RL
Your Part Number
Technical Datasheet
21,944 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | US$0.754 |
| 250+ | US$0.706 |
| 500+ | US$0.678 |
| 1000+ | US$0.655 |
| 2500+ | US$0.642 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
US$80.40 (ex VAT)
A US$5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1001M5X
Order Code1467289RL
Technical Datasheet
LVDS IC TypeDifferential Driver
Device TypeDifferential Driver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOT-23
No. of Pins5Pins
Input LevelLVTTL
Output LevelLVDS
No. of Bits1bit
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIN1001M5X is a 1-bit Differential Driver for high speed interconnects utilizing Low Voltage Differential Signalling (LVDS) technology. The driver translates LVTTL signal levels to LVDS levels with a typical differential output swing of 350mV which provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1001 can be paired with its companion receiver or with any other LVDS receiver.
- 0.5ns Maximum differential pulse skew
- 1.5ns Maximum propagation delay
- Low power dissipation
- Power-off protection
- Meets or exceeds the TIA/EIA-644 LVDS standard
- Flow through pinout simplifies PCB layout
Applications
Consumer Electronics, Computers & Computer Peripherals, Wireless, Communications & Networking
Technical Specifications
LVDS IC Type
Differential Driver
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
SOT-23
Input Level
LVTTL
No. of Bits
1bit
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Type
Differential Driver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
5Pins
Output Level
LVDS
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052