Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40LP384-SG32
Order Code3768758
Product RangeiCE40LP
Technical Datasheet
1,334 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$2.640 |
10+ | US$2.506 |
25+ | US$2.358 |
50+ | US$2.291 |
100+ | US$2.224 |
250+ | US$2.184 |
500+ | US$2.131 |
1000+ | US$2.090 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoICE40LP384-SG32
Order Code3768758
Product RangeiCE40LP
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells384Logic Cells
IC Case / PackageQFN
No. of Pins32Pins
Speed Grade-
No.of User I/Os21I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeiCE40LP
Qualification-
SVHCNo SVHC (25-Jun-2025)
Clock Management-
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilyiCE40LP
I/O Supply Voltage3.46V
Logic Case StyleQFN
No. of I/O's21I/O's
No. of Logic Blocks384
No. of Macrocells384Macrocells
No. of Speed Grades-
Operating Frequency Max133MHz
Total RAM Bits-
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
QFN
Speed Grade
-
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
iCE40LP
MSL
MSL 3 - 168 hours
Clock Management
-
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.46V
No. of I/O's
21I/O's
No. of Macrocells
384Macrocells
Operating Frequency Max
133MHz
No. of Logic Cells
384Logic Cells
No. of Pins
32Pins
No.of User I/Os
21I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Core Supply Voltage Max
1.26V
FPGA Family
iCE40LP
Logic Case Style
QFN
No. of Logic Blocks
384
No. of Speed Grades
-
Total RAM Bits
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001