Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$1.316 |
| 10+ | US$0.951 |
| 50+ | US$0.859 |
| 100+ | US$0.754 |
| 250+ | US$0.716 |
| 500+ | US$0.677 |
| 1000+ | US$0.653 |
| 2500+ | US$0.639 |
Product Information
Product Overview
The SN74LS373N is an octal D-type Transparent Latch with 3-state outputs. Designed specifically for driving highly capacitive or relatively low-impedance loads. The high-impedance 3-state and increased high-logic-level drive provide these registers with the capability of being connected directly to and driving the bus lines in a bus-organized system without need for interface or pull up components. This device is particularly attractive for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight latches of the LS373 is transparent D-type latches, meaning that while the enable (C or CLK) input is high, the Q-outputs follow the data (D)-inputs. When C or CLK is taken low, the output is latched at the level of the data that was set up.
- 3-state Bus-driving outputs
- Full parallel access for loading
- Buffered control inputs
- Clock-enable input has hysteresis to improve noise rejection
- PNP inputs reduce DC loading on data lines
Applications
Industrial, Communications & Networking
Technical Specifications
74LS373
Tri State
24mA
DIP
4.75V
8bit
74373
70°C
-
D Type Transparent
12ns
DIP
20Pins
5.25V
74LS
0°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate