Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL8215MIRZ-T1
Order Code2782168
Product RangeISL8215M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8215MIRZ-T1
Order Code2782168
Product RangeISL8215M Series
Technical Datasheet
DC / DC Converter TypeHDA-22, Module
Input Voltage Min7V
Input Voltage Max42V
No. of Outputs1 Output
DC / DC Converter IC CaseHDA
No. of Pins22Pins
Output Current15A
Output Voltage Min600mV
Output Voltage Max12V
Switching Frequency2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Product RangeISL8215M Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ISL8215M power module is a single-channel, synchronous step-down, non-isolated complete power supply, capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor, and MOSFETs, the ISL8215M requires only a few external components to operate and is optimized for space constrained applications.
- 15A single-channel complete power supply
- 7V to 42V wide input voltage range
- 0.6V to 12V wide output voltage range
- 300kHz to 2MHz adjustable PWM operations
- Enable pin and power-good flag
- Programmable soft-start or voltage tracking
- Complete protection
Applications
Medical, Industrial, Telecom
Technical Specifications
DC / DC Converter Type
HDA-22, Module
Input Voltage Max
42V
DC / DC Converter IC Case
HDA
Output Current
15A
Output Voltage Max
12V
Topology
Synchronous Buck (Step Down)
Product Range
ISL8215M Series
Input Voltage Min
7V
No. of Outputs
1 Output
No. of Pins
22Pins
Output Voltage Min
600mV
Switching Frequency
2MHz
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024