Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL8216MIRZ
Order Code2983646
Product RangeISL8216M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8216MIRZ
Order Code2983646
Product RangeISL8216M Series
Technical Datasheet
DC / DC Converter TypeHDA-22, Module
Input Voltage Min10V
Input Voltage Max80V
No. of Outputs1 Output
DC / DC Converter IC CaseHDA
No. of Pins22Pins
Output Current4A
Output Voltage Min2.5V
Output Voltage Max30V
Switching Frequency600kHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product RangeISL8216M Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ISL8216M is a simple and easy to use, high voltage DC/DC module and is ideal for a wide variety of applications. It eliminates design and manufacturing risks while dramatically improving time to market.
- Complete switch mode power supply in one package
- Wide input voltage range: 10V to 80V
- Output current 4A
- Programmable soft-start
- Compliant with EN 55022 Class B (see AN1907)
- SYNC and adjustable frequency 200kHz to 600kHz
- Single resistor sets VOUT +2.5V up to +30V
- Setpoint accuracy ±1.5%
- Programmable overcurrent protection
Applications
Automotive, Industrial, Telecom
Technical Specifications
DC / DC Converter Type
HDA-22, Module
Input Voltage Max
80V
DC / DC Converter IC Case
HDA
Output Current
4A
Output Voltage Max
30V
Topology
Buck (Step Down)
Product Range
ISL8216M Series
Input Voltage Min
10V
No. of Outputs
1 Output
No. of Pins
22Pins
Output Voltage Min
2.5V
Switching Frequency
600kHz
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426