Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL8274MAIRZ
Order Code2842215
Product RangeISL8274M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8274MAIRZ
Order Code2842215
Product RangeISL8274M Series
Technical Datasheet
DC / DC Converter TypeHDA-58, Module
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs2 Output
DC / DC Converter IC CaseSMD
No. of Pins58Pins
Output Current30A
Output Voltage Min600mV
Output Voltage Max5V
Switching Frequency1067kHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product RangeISL8274M Series
SVHCNo SVHC (12-Jan-2017)
Alternatives for ISL8274MAIRZ
1 Product Found
Product Overview
The <bold>ISL8274M</bold> is a complete PMBus enabled DC/DC, dual-channel, step-down advance power supply, capable of delivering up to 30A per channel and optimized for high power density applications. Operating across an input voltage range of 4.5V to 14V, the ISL8274M offers adjustable output voltages down to 0.6V and achieves up to 95.5% conversion efficiencies. A unique ChargeMode™ control architecture provides a single clock cycle response to an output load step and can support switching frequencies up to 1.06MHz.
- Complete digital power supply
- 30A/30A dual-channel output current
- Programmable output voltage
- ChargeMode control loop architecture
- PMBus interface and/or pin-strap mode
- Advanced soft-start/stop, sequencing, and tracking
- Internal nonvolatile memory
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
DC / DC Converter Type
HDA-58, Module
Input Voltage Max
14V
DC / DC Converter IC Case
SMD
Output Current
30A
Output Voltage Max
5V
Topology
Buck (Step Down)
Product Range
ISL8274M Series
Input Voltage Min
4.5V
No. of Outputs
2 Output
No. of Pins
58Pins
Output Voltage Min
600mV
Switching Frequency
1067kHz
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0909