Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSP452HUMA1
Order Code2215478
Product RangeClassic PROFET
Also Known AsBSP452, SP000272112
Technical Datasheet
11,052 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$2.425 |
10+ | US$1.796 |
50+ | US$1.648 |
100+ | US$1.461 |
250+ | US$1.380 |
500+ | US$1.336 |
1000+ | US$1.290 |
2500+ | US$1.222 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP452HUMA1
Order Code2215478
Product RangeClassic PROFET
Also Known AsBSP452, SP000272112
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage40V
Current Limit700mA
On State Resistance0.2ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product RangeClassic PROFET
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
Product Overview
The BSP452 is a high side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
- Short-circuit Protection
- Input Protection
- Over-temperature Protection with Hysteresis
- Overload Protection
- Overvoltage Protection
- Switching Inductive Load
- Clamp of Negative Output Voltage with Inductive Loads
- Under-voltage Shutdown
- Maximum Current Internally Limited
- Electrostatic Discharge (ESD) Protection
- Reverse Battery Protection
- AEC Qualified
- Green Product
- Very Low Standby Current
- Thermal Shutdown with Restart
Applications
Power Management, Safety, Automotive
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
40V
On State Resistance
0.2ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
700mA
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
Classic PROFET
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903
Product traceability