ex VAT

Voltage References:

41 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2102579

RoHS

Date/Lot Code

Each
Packaging Options
5+
US$0.366
10+
US$0.232
100+
US$0.145
500+
US$0.105
1000+
US$0.086
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
LM431SC
2.495V
36V
0.5%
± 50ppm/°C
SOT-23F
3Pins
Surface Mount
36V
-25°C
85°C
2102579RL

RoHS

Date/Lot Code

Each
Packaging Options
100+
US$0.145
500+
US$0.105
1000+
US$0.086
5000+
US$0.085
Min: 100 / Mult: 5
Shunt - Adjustable
LM431SC
2.495V
36V
0.5%
± 50ppm/°C
SOT-23F
3Pins
Surface Mount
36V
-25°C
85°C
3009288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$6.432
10+
US$4.543
25+
US$4.234
50+
US$3.980
100+
US$3.725
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
9.99V
10.01V
10mV
± 10ppm/°C
SOIC
8Pins
Surface Mount
-
-25°C
85°C
3009288RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$4.543
25+
US$4.234
50+
US$3.980
100+
US$3.725
250+
US$3.538
More Pricing...
Min: 10 / Mult: 1
Series - Fixed
-
9.99V
10.01V
10mV
± 10ppm/°C
SOIC
8Pins
Surface Mount
-
-25°C
85°C
2453929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.237
10+
US$0.161
100+
US$0.122
500+
US$0.103
1000+
US$0.098
Min: 5 / Mult: 5
Shunt - Adjustable
KA431SA
2.5V
36V
1%
± 50ppm/°C
SOT-23F
3Pins
Surface Mount
36V
-25°C
85°C
2451032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.232
50+
US$0.137
100+
US$0.117
500+
US$0.102
1500+
US$0.096
Min: 5 / Mult: 5
Shunt - Adjustable
LM431SC
2.495V
36V
0.5%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
36V
-25°C
85°C
2451031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.178
10+
US$0.121
100+
US$0.091
500+
US$0.076
1000+
US$0.072
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
LM431SB
2.495V
36V
1%
± 50ppm/°C
SOT-23F
3Pins
Surface Mount
36V
-25°C
85°C
4030896

RoHS

Date/Lot Code

Each
1+
US$62.337
10+
US$47.235
25+
US$46.297
100+
US$45.346
Min: 1 / Mult: 1
Series
AD588 Series
9.995V
10.005V
5mV
± 3ppm/°C
SOIC
16Pins
Surface Mount
15V
-25°C
85°C
1102131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.200
10+
US$0.138
100+
US$0.111
Min: 5 / Mult: 5
Shunt - Adjustable
FAN431A
2.495V
36V
1%
± 50ppm/°C
TO-226AA
3Pins
Through Hole
2.5V
-25°C
85°C
2451032RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.117
500+
US$0.102
1500+
US$0.096
Min: 100 / Mult: 5
Shunt - Adjustable
LM431SC
2.495V
36V
0.5%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
36V
-25°C
85°C
3003781RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.241
Min: 100 / Mult: 5
Shunt - Programmable
-
2.495V
36V
-
± 50ppm/°C
SOT-23F
3Pins
Surface Mount
36V
-25°C
85°C
2453929RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.122
500+
US$0.103
1000+
US$0.098
Min: 100 / Mult: 5
Shunt - Adjustable
KA431SA
2.5V
36V
1%
± 50ppm/°C
SOT-23F
3Pins
Surface Mount
36V
-25°C
85°C
3003781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.623
10+
US$0.364
100+
US$0.241
Min: 5 / Mult: 5
Shunt - Programmable
-
2.495V
36V
-
± 50ppm/°C
SOT-23F
3Pins
Surface Mount
36V
-25°C
85°C
3368544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.208
10+
US$0.142
100+
US$0.108
500+
US$0.087
1000+
US$0.082
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.5V
36V
2%
± 50ppm/°C
SOT-23F
3Pins
Surface Mount
36V
-25°C
85°C
2451031RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.076
1000+
US$0.072
5000+
US$0.071
10000+
US$0.070
Min: 500 / Mult: 5
Shunt - Adjustable
LM431SB
2.495V
36V
1%
± 50ppm/°C
SOT-23F
3Pins
Surface Mount
36V
-25°C
85°C
1102131RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.111
Min: 500 / Mult: 5
Shunt - Adjustable
FAN431A
2.495V
36V
1%
± 50ppm/°C
TO-226AA
3Pins
Through Hole
2.5V
-25°C
85°C
3368544RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.087
1000+
US$0.082
Min: 500 / Mult: 5
Shunt - Adjustable
-
2.5V
36V
2%
± 50ppm/°C
SOT-23F
3Pins
Surface Mount
36V
-25°C
85°C
2451026

RoHS

Date/Lot Code

Each
5+
US$0.497
Min: 5 / Mult: 5
Shunt - Adjustable
KA431A
2.495V
36V
1%
50ppm/°C
TO-226AA
3Pins
Through Hole
36V
-25°C
85°C
2451028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.446
10+
US$0.213
100+
US$0.132
500+
US$0.121
1000+
US$0.110
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
LM431A
2.5V
36V
2%
50ppm/°C
TO-92
3Pins
Through Hole
36V
-25°C
85°C
3368547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.488
10+
US$0.339
100+
US$0.149
500+
US$0.113
1000+
US$0.078
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
36V
1%
± 50ppm/°C
TO-92
3Pins
Through Hole
36V
-25°C
85°C
2985443

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
US$0.086
9000+
US$0.076
Min: 3000 / Mult: 3000
Shunt - Adjustable
-
2.495V
36V
0.5%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
36V
-25°C
85°C
3614274

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
US$0.256
Min: 4000 / Mult: 4000
Shunt - Programmable
-
2.482V
2.508V
0.5%
50ppm/°C
SOT-89
3Pins
Surface Mount
36V
-25°C
85°C
1467370

RoHS

Each
1+
US$0.281
Min: 1 / Mult: 1
Shunt - Adjustable
-
2.495V
36V
2%
-
TO-226AA
3Pins
Through Hole
36V
-25°C
85°C
2453927

RoHS

Date/Lot Code

Each
5+
US$0.553
10+
US$0.327
100+
US$0.202
500+
US$0.147
1000+
US$0.123
Min: 5 / Mult: 5
Shunt - Adjustable
KA431L
2.495V
36V
0.5%
50ppm/°C
TO-226AA
3Pins
Through Hole
36V
-25°C
85°C
3368542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3000+
US$0.114
Min: 3000 / Mult: 3000
Shunt - Adjustable
-
2.495V
36V
0.5%
± 50ppm/°C
SOT-23F
3Pins
Surface Mount
36V
-25°C
85°C
1-25 of 41 items
of 2 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account