Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA431AZTA
Order Code2451026
Product RangeKA431A
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeKA431A
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy1%
Temperature Coefficient50ppm/°C
IC Case / PackageTO-226AA
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max36V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
MSL-
Automotive Qualification Standard-
Reference Voltage2.495V to 36V
Voltage Reference Case StyleTO-226AA
Alternatives for KA431AZTA
3 Products Found
Product Overview
The KA431A series Adjustable Regulator with a guaranteed thermal stability over the operating temperature range. The output voltage can be set to any value between VREF (approximately 2.5V) and 36V with two external resistors. This device has a typical dynamic output impedance of 0.2Ω. Active output circuitry provides a sharp turn-ON characteristic, making this device excellent replacement for zener diodes in many applications.
- Temperature compensated for operation over the full temperature range
- Low output noise voltage
- Fast turn-ON response
- 0.2Ω Typical low dynamic output impedance
- 1 to 100mA Sink current capability
Applications
Power Management
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
1%
IC Case / Package
TO-226AA
IC Mounting
Through Hole
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
2.495V to 36V
Product Range
KA431A
Reference Voltage Max
36V
Temperature Coefficient
50ppm/°C
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
85°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-226AA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
Product traceability