We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
73 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ US$5.239 10+ US$4.007 25+ US$3.698 100+ US$3.082 250+ US$2.935 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4050 | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each | 1+ US$6.941 10+ US$4.958 25+ US$4.556 100+ US$4.154 | Min: 1 / Mult: 1 | Series - Fixed | MAX6173 | 2.4975V | 2.5025V | 0.1% | ± 3ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.082 250+ US$2.935 500+ US$2.854 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4050 | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
3009267 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ US$3.243 10+ US$2.439 25+ US$2.224 50+ US$2.050 100+ US$1.836 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.4975V | 2.5025V | 0.1% | 20ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | ||||
Each | 1+ US$8.630 10+ US$6.177 25+ US$5.856 100+ US$5.534 300+ US$5.266 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX873 | 2.4975V | 2.5025V | 0.1% | ± 5ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 85°C | - | |||||
Each | 1+ US$0.862 25+ US$0.718 100+ US$0.651 250+ US$0.638 | Min: 1 / Mult: 1 | Series - Fixed | MCP1501 | 2.4975V | 2.5025V | 0.08% | ± 10ppm/°C | NSOIC | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
MICROCHIP | Each (Supplied on Cut Tape) Cut Tape | 1+ US$0.856 25+ US$0.709 100+ US$0.654 3000+ US$0.641 | Min: 1 / Mult: 1 | Series - Fixed | - | 2.4975V | 2.5025V | 0.1% | 50ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$3.417 10+ US$2.559 25+ US$2.332 100+ US$2.104 250+ US$1.983 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$3.806 10+ US$2.854 25+ US$2.626 100+ US$2.358 250+ US$2.238 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$5.226 10+ US$3.752 25+ US$3.243 50+ US$3.082 100+ US$2.533 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.4975V | 2.5025V | 2.5mV | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | |||||
3009267RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.836 250+ US$1.755 500+ US$1.688 1000+ US$1.635 | Min: 100 / Mult: 1 | Series - Fixed | - | 2.4975V | 2.5025V | 0.1% | 20ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.353 25+ US$1.126 100+ US$1.099 3000+ US$1.072 | Min: 1 / Mult: 1 | Series - Fixed | - | 2.4975V | 2.5025V | 0.1% | ± 5ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.099 3000+ US$1.072 | Min: 100 / Mult: 1 | Series - Fixed | - | 2.4975V | 2.5025V | 0.1% | ± 5ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$5.132 10+ US$3.899 25+ US$3.605 100+ US$3.243 250+ US$3.055 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.4975V | 2.5025V | 0.1% | ± 15ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.654 3000+ US$0.641 | Min: 100 / Mult: 1 | Series - Fixed | - | 2.4975V | 2.5025V | 0.1% | 50ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.055 250+ US$2.894 500+ US$2.801 | Min: 100 / Mult: 1 | Series | - | 2.4975V | 2.5025V | 0.1% | 20ppm/°C | SOT-23 | 6Pins | Surface Mount | 40V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$2.358 250+ US$2.238 500+ US$2.157 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4040 | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$2.104 250+ US$1.983 500+ US$1.930 | Min: 100 / Mult: 1 | Shunt - Fixed | LM4040 | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$2.533 250+ US$2.291 500+ US$2.251 1000+ US$2.211 | Min: 100 / Mult: 1 | Series - Fixed | - | 2.4975V | 2.5025V | 2.5mV | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$2.104 250+ US$1.997 500+ US$1.930 | Min: 100 / Mult: 1 | Shunt - Fixed | - | 2.4975V | 2.5025V | 0.1% | ± 15ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$3.658 10+ US$2.760 25+ US$2.533 100+ US$2.104 250+ US$1.997 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.4975V | 2.5025V | 0.1% | ± 15ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.243 250+ US$3.055 500+ US$2.948 | Min: 100 / Mult: 1 | Shunt - Fixed | - | 2.4975V | 2.5025V | 0.1% | ± 15ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ US$4.837 10+ US$3.672 25+ US$3.363 100+ US$3.055 250+ US$2.894 More Pricing... | Min: 1 / Mult: 1 | Series | - | 2.4975V | 2.5025V | 0.1% | 20ppm/°C | SOT-23 | 6Pins | Surface Mount | 40V | -40°C | 125°C | - | ||||
Each | 1+ US$16.844 10+ US$10.372 25+ US$9.822 100+ US$9.286 300+ US$8.737 More Pricing... | Min: 1 / Mult: 1 | Series | LT1460 Series | 2.4975V | 2.5025V | 0.1% | 10ppm/°C | SOIC | 8Pins | Surface Mount | 20V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$2.680 10+ US$1.688 25+ US$1.420 100+ US$1.122 250+ US$0.976 More Pricing... | Min: 1 / Mult: 1 | Shunt | ADR5041 Series | 2.4975V | 2.5025V | 0.1% | 75ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | - |