We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
5V Voltage References:
2,955 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Output Type
Product Range
No. of Amplifiers
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape  | 1+ US$0.415 10+ US$0.292 100+ US$0.241 500+ US$0.237 1000+ US$0.232 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Adjustable  | -  | -  | ZR431  | -  | -  | -  | 2.5V  | 20V  | 1%  | ± 55ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 20V  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ US$2.506 10+ US$1.729 50+ US$1.501 100+ US$1.229 250+ US$1.080 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | ISL21080  | -  | -  | -  | 1.4925V  | 1.5075V  | 0.5%  | ± 50ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 5.5V  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ US$4.100 10+ US$3.497 25+ US$3.363 50+ US$3.095 100+ US$2.385 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | FGA ISL60002  | -  | -  | -  | 2.495V  | 2.505V  | 5mV  | ± 20ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 5.5V  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ US$5.749 10+ US$4.422 25+ US$4.087 100+ US$3.591 250+ US$3.417 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | MAX6037  | -  | -  | -  | 2.495V  | 2.505V  | 0.2%  | ± 6ppm/°C  | -  | SOT-23  | -  | -  | -  | 5Pins  | -  | Surface Mount  | 5.5V  | -40°C  | -  | 125°C  | -  | |||||
3009267 RoHS  | Each (Supplied on Cut Tape) Cut Tape  | 1+ US$3.243 10+ US$2.439 25+ US$2.224 50+ US$2.050 100+ US$1.836 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | -  | -  | -  | -  | 2.4975V  | 2.5025V  | 0.1%  | 20ppm/°C  | -  | SOT-23  | -  | -  | -  | 5Pins  | -  | Surface Mount  | 5.5V  | -40°C  | -  | 125°C  | AEC-Q100  | ||||
STMICROELECTRONICS  | Each (Supplied on Cut Tape) Cut Tape  | 1+ US$0.880 10+ US$0.708 100+ US$0.618 500+ US$0.504 1000+ US$0.503 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Fixed  | -  | -  | -  | -  | -  | -  | 1.2238V  | 1.2262V  | 0.1%  | ± 13ppm/°C  | -  | SOT-323  | -  | -  | -  | 5Pins  | -  | Surface Mount  | -  | -40°C  | -  | 125°C  | -  | ||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ US$6.620 10+ US$5.105 25+ US$4.717 100+ US$3.953 250+ US$3.779 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | -  | -  | -  | -  | 2.49V  | 2.51V  | 0.4%  | ± 40ppm/°C  | -  | SOT-23  | -  | -  | -  | 5Pins  | -  | Surface Mount  | 12.6V  | -40°C  | -  | 85°C  | -  | |||||
STMICROELECTRONICS  | Each (Supplied on Cut Tape) Cut Tape  | 5+ US$0.268 10+ US$0.184 100+ US$0.141 500+ US$0.119 1000+ US$0.117 More Pricing...  | Min: 5 / Mult: 5  | Shunt - Adjustable  | -  | -  | -  | -  | -  | -  | 2.495V  | 36V  | 2%  | -  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 36V  | -40°C  | -  | 105°C  | -  | ||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ US$2.278 10+ US$1.729 50+ US$1.528 100+ US$1.288 250+ US$1.130 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | ISL21010  | -  | -  | -  | 2.994V  | 3.006V  | 0.2%  | ± 15ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 5.5V  | -40°C  | -  | 125°C  | -  | |||||
Each Packaging Options  | 5+ US$0.308 10+ US$0.212 100+ US$0.169 500+ US$0.163 1000+ US$0.161 More Pricing...  | Min: 5 / Mult: 5  | Shunt - Adjustable  | -  | -  | TL431  | -  | -  | -  | 2.495V  | 36V  | 0.5%  | -  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 36V  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ US$5.239 10+ US$4.007 25+ US$3.698 100+ US$3.082 250+ US$2.935 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Fixed  | -  | -  | LM4050  | -  | -  | -  | 2.4975V  | 2.5025V  | 0.1%  | ± 20ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | -  | -40°C  | -  | 125°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ US$1.029 10+ US$0.698 100+ US$0.458 500+ US$0.363 1000+ US$0.280 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | NCP51460  | -  | -  | -  | 3.267V  | 3.333V  | 1%  | ± 18ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 28V  | 0°C  | -  | 100°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ US$6.499 10+ US$5.280 25+ US$4.811 100+ US$4.060 250+ US$3.859  | Min: 1 / Mult: 1  | Shunt - Fixed  | -  | -  | -  | -  | -  | -  | 1.2189V  | 1.2311V  | 0.5%  | ± 15ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | -  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options  | 100+ US$0.241 500+ US$0.237 1000+ US$0.232 2500+ US$0.228 5000+ US$0.222  | Min: 100 / Mult: 5  | Shunt - Adjustable  | -  | -  | ZR431  | -  | -  | -  | 2.5V  | 20V  | 1%  | ± 55ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 20V  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ US$3.256 10+ US$2.466 25+ US$2.265 100+ US$2.050 250+ US$1.943 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | MAX6018  | -  | -  | -  | 1.258V  | 1.2681V  | 0.4%  | 16ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 5.5V  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ US$6.928 10+ US$5.333 25+ US$4.945 100+ US$4.275 250+ US$4.087 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | MAX6062  | -  | -  | -  | 2.043V  | 2.053V  | 0.24%  | ± 6ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 12.6V  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ US$17.299 10+ US$13.748 25+ US$12.864 100+ US$10.934 250+ US$10.506  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | -  | -  | -  | -  | 2.499V  | 2.501V  | 0.02%  | ± 1.5ppm/°C  | -  | NSOIC  | -  | -  | -  | 8Pins  | -  | Surface Mount  | 36V  | -40°C  | -  | 85°C  | -  | |||||
STMICROELECTRONICS  | Each (Supplied on Cut Tape) Re-Reel Packaging Options  | 100+ US$0.141 500+ US$0.119 1000+ US$0.117 5000+ US$0.115 10000+ US$0.112  | Min: 100 / Mult: 5  | Shunt - Adjustable  | -  | -  | -  | -  | -  | -  | 2.495V  | 36V  | 2%  | -  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 36V  | -40°C  | -  | 105°C  | -  | ||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ US$3.337 10+ US$2.506 25+ US$2.305 100+ US$1.970 250+ US$1.876 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Fixed  | -  | -  | MAX6006  | -  | -  | -  | 1.2475V  | 1.2525V  | 0.2%  | ± 30ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | -  | -40°C  | -  | 85°C  | -  | |||||
Each Packaging Options  | 100+ US$0.169 500+ US$0.163 1000+ US$0.161 5000+ US$0.157 10000+ US$0.154  | Min: 100 / Mult: 5  | Shunt - Adjustable  | -  | -  | TL431  | -  | -  | -  | 2.495V  | 36V  | 0.5%  | -  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 36V  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ US$2.908 10+ US$2.184 25+ US$1.997 100+ US$1.648 250+ US$1.554 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Fixed  | -  | -  | LM4040  | -  | -  | -  | 2.046V  | 2.05V  | 0.1%  | ± 20ppm/°C  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | -  | -40°C  | -  | 85°C  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ US$4.610 10+ US$3.511 25+ US$3.229 100+ US$2.693 250+ US$2.559 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | -  | -  | -  | -  | -  | 3.2996V  | 3.3004V  | 0.04%  | ± 1.5ppm/°C  | -  | SOT-23  | -  | -  | -  | 6Pins  | -  | Surface Mount  | 5.5V  | -40°C  | -  | 125°C  | -  | |||||
STMICROELECTRONICS  | Each (Supplied on Cut Tape) Cut Tape  | 5+ US$0.327 10+ US$0.214 100+ US$0.154 500+ US$0.129 1000+ US$0.100 More Pricing...  | Min: 5 / Mult: 5  | Shunt - Adjustable  | -  | -  | -  | -  | -  | -  | 2.495V  | 36V  | 1%  | -  | -  | TO-92  | -  | -  | -  | 3Pins  | -  | Through Hole  | 36V  | 0°C  | -  | 70°C  | AEC-Q100  | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options  | 100+ US$0.575 3000+ US$0.563  | Min: 100 / Mult: 1  | Series - Fixed  | -  | -  | -  | -  | -  | -  | 2.046V  | 2.05V  | 0.1%  | 50ppm/°C  | -  | SOT-23  | -  | -  | -  | 6Pins  | -  | Surface Mount  | 5.5V  | -40°C  | -  | 125°C  | AEC-Q100  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ US$0.426 10+ US$0.318 100+ US$0.264 500+ US$0.221 1000+ US$0.216 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Adjustable  | -  | -  | -  | -  | -  | -  | 1.24V  | 16V  | 0.5%  | -  | -  | SOT-23  | -  | -  | -  | 3Pins  | -  | Surface Mount  | 16V  | -40°C  | -  | 125°C  | AEC-Q100  | |||||