We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
DIP Voltage References:
3,008 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
IC Type
Output Type
Product Range
No. of Amplifiers
Topology
Input Voltage Min
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
Output Current
IC Case / Package
Output Voltage Nom
Switching Frequency
Supply Voltage Range
No. of Pins
Amplifier Case Style
IC Mounting
Input Voltage Max
Operating Temperature Min
Amplifier Output
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3124422 RoHS | Each | 1+ US$1.099 10+ US$0.792 100+ US$0.631 500+ US$0.545 | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4040 | - | - | - | 2.038V | 2.058V | 0.5% | ± 20ppm/°C | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | - | -40°C | - | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$4.261 10+ US$3.229 25+ US$2.975 50+ US$2.881 100+ US$2.613 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | ISL60002 FGA | - | - | - | 2.9975V | 3.0025V | 2.5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$5.239 10+ US$4.007 25+ US$3.698 100+ US$3.082 250+ US$2.935 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4050 | - | - | - | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.068 10+ US$0.776 25+ US$0.702 100+ US$0.622 250+ US$0.583 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 4.975V | 5.025V | 0.5% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$6.928 10+ US$5.333 25+ US$4.945 100+ US$4.275 250+ US$4.087 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6062 | - | - | - | 2.043V | 2.053V | 0.24% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.575 3000+ US$0.563 | Min: 100 / Mult: 1 | Series - Fixed | - | - | - | - | - | - | 2.046V | 2.05V | 0.1% | 50ppm/°C | - | SOT-23 | - | - | - | 6Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | AEC-Q100 | |||||
3009199 RoHS | Each | 1+ US$1.317 10+ US$0.958 50+ US$0.867 100+ US$0.708 250+ US$0.665 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | - | LM4040 | - | - | - | 4.99V | 5.01V | 0.2% | ± 30ppm/°C | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | - | -40°C | - | 85°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$7.866 10+ US$6.084 25+ US$5.440 100+ US$4.985 250+ US$4.797 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6030 | - | - | - | 2.994V | 3.006V | 0.2% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$2.908 10+ US$2.184 25+ US$1.997 50+ US$1.836 100+ US$1.648 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | - | ISL60002 FGA | - | - | - | 2.995V | 3.005V | 5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each | 1+ US$6.941 10+ US$4.958 25+ US$4.556 100+ US$4.154 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6173 | - | - | - | 2.4975V | 2.5025V | 0.1% | ± 3ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 40V | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.327 10+ US$0.225 100+ US$0.173 500+ US$0.139 1000+ US$0.126 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 1.24V | 16V | 0.2% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 16V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.622 250+ US$0.583 500+ US$0.559 | Min: 100 / Mult: 1 | Shunt - Fixed | - | - | - | - | - | - | 4.975V | 5.025V | 0.5% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.173 500+ US$0.139 1000+ US$0.126 5000+ US$0.122 10000+ US$0.119 | Min: 100 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 1.24V | 16V | 0.2% | - | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 16V | -40°C | - | 85°C | - | |||||
Each | 1+ US$4.328 10+ US$3.042 25+ US$2.975 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6163 | - | - | - | 2.995V | 3.005V | 5mV | ± 4ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$3.082 250+ US$2.935 500+ US$2.854 | Min: 100 / Mult: 1 | Shunt - Fixed | - | - | LM4050 | - | - | - | 2.4975V | 2.5025V | 0.1% | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | - | -40°C | - | 125°C | - | |||||
Each | 1+ US$0.436 10+ US$0.303 100+ US$0.235 500+ US$0.190 1000+ US$0.177 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | - | - | - | - | - | - | 2.495V | 36V | 0.4% | ± 50ppm/°C | - | TO-226AA | - | - | - | 3Pins | - | Through Hole | 36V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ US$5.333 25+ US$4.945 100+ US$4.275 250+ US$4.087 500+ US$3.953 | Min: 10 / Mult: 1 | Series - Fixed | - | - | MAX6062 | - | - | - | 2.043V | 2.053V | 0.24% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each | 1+ US$7.986 10+ US$5.749 25+ US$5.628 | Min: 1 / Mult: 1 | Series - Fixed | - | - | MAX6195 | - | - | - | 4.998V | 5.002V | 2mV | ± 2ppm/°C | - | NSOIC | - | - | - | 8Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ US$6.084 25+ US$5.440 100+ US$4.985 250+ US$4.797 500+ US$4.784 | Min: 10 / Mult: 1 | Series - Fixed | - | - | MAX6030 | - | - | - | 2.994V | 3.006V | 0.2% | ± 6ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 12.6V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$2.613 250+ US$2.479 500+ US$2.399 1000+ US$2.077 | Min: 100 / Mult: 1 | Series - Fixed | - | - | ISL60002 FGA | - | - | - | 2.9975V | 3.0025V | 2.5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.648 250+ US$1.554 500+ US$1.474 1000+ US$1.434 | Min: 100 / Mult: 1 | Series - Fixed | - | - | ISL60002 FGA | - | - | - | 2.995V | 3.005V | 5mV | ± 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 5.5V | -40°C | - | 85°C | - | |||||
2673356 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ US$8.147 10+ US$6.472 25+ US$6.043 50+ US$5.856 | Min: 1 / Mult: 1 | Series - Fixed | - | - | REF60xx | - | - | - | 3.29835V | 3.30165V | 0.05% | 5ppm/°C | - | VSSOP | - | - | - | 8Pins | - | Surface Mount | 5.5V | -40°C | - | 125°C | - | |||
Each Packaging Options | 5+ US$0.366 10+ US$0.232 100+ US$0.145 500+ US$0.105 1000+ US$0.086 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | LM431SC | - | - | - | 2.495V | 36V | 0.5% | ± 50ppm/°C | - | SOT-23F | - | - | - | 3Pins | - | Surface Mount | 36V | -25°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.268 10+ US$0.186 100+ US$0.142 500+ US$0.127 1000+ US$0.120 | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | - | - | - | - | 2.5V | 36V | 2mV | 50ppm/°C | - | SOT-23F | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.297 10+ US$0.202 100+ US$0.155 500+ US$0.124 1000+ US$0.119 | Min: 5 / Mult: 5 | Shunt - Adjustable | - | - | AS431 | - | - | - | 2.5V | 36V | 1% | 20ppm/°C | - | SOT-23 | - | - | - | 3Pins | - | Surface Mount | 36V | -40°C | - | 125°C | - |